Ferritpärlor

 Ferritpärlor
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
More...

Please view our large selection of ferrite beads below.
Resultat: 5 157
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Kvalificering Förpackning
Pulse Electronics Ferritpärlor 1206 600Ohms SMT FERRITE CHIP BEAD 13 777På lager
Min.: 1
Multipla: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 44 PC BEAD Z=288 OHM @ 100 MHz 1 416På lager
Min.: 1
Multipla: 1

29 Ferrite Beads 288 Ohms - 55 C + 125 C Bulk
KOA Speer Ferritpärlor 1206 60ohm 25% 2 882På lager
Min.: 1
Multipla: 1
: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 0402 1K 25% Low Speed Signal 7 180På lager
Min.: 1
Multipla: 1
: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Delevan Ferritpärlor EMI/RFI Suppressor Wound Bead ThruHole 78På lager
Min.: 1
Multipla: 1
4212R Ferrite Wound Beads Axial 375 Ohms 10.5 mm 6.35 mm Bulk
KOA Speer Ferritpärlor 1206 30ohm 25% 905På lager
Min.: 1
Multipla: 1
: 3 000

CZB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 0603 60ohm 25% 12 878På lager
Min.: 1
Multipla: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 600 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 220 OHM 25% .2A 6 730På lager
Min.: 1
Multipla: 1
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
KOA Speer Ferritpärlor 0402 70ohm 25% 4 256På lager
Min.: 1
Multipla: 1
: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 0603 120ohm 25% 1 593På lager
Min.: 1
Multipla: 1
: 4 000

CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferritpärlor EMI/RFI Suppressor Wound Bead ThruHole 15På lager
1 000Förväntad 2026-07-13
Min.: 1
Multipla: 1
Nej
4212 Ferrite Wound Beads Axial 750 Ohms 10.5 mm 6.35 mm Bulk

Delevan Ferritpärlor EMI/RFI Suppressor Chip Bead SMT 3 336På lager
Min.: 1
Multipla: 1
: 4 000

EMI0805R Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel

Delevan Ferritpärlor EMI/RFI Suppressor Chip Bead SMT 2 985På lager
Min.: 1
Multipla: 1
: 4 000

EMI0603R Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 0402 120ohm 25% Low Speed Signal 14 153På lager
Min.: 1
Multipla: 1
: 10 000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferritpärlor 0603 30ohm 25% 26 071På lager
Min.: 1
Multipla: 1
: 4 000

CZP Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Delevan Ferritpärlor EMI/RFI Suppressor Chip Bead SMT 2 473På lager
Min.: 1
Multipla: 1
: 3 000

EMI1206R Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 180 OHM +/-25% a. 100Mhz 2På lager
Min.: 1
Multipla: 1
: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Delevan Ferritpärlor EMI/RFI Suppressor Wound Bead ThruHole 830På lager
Min.: 1
Multipla: 1
: 1 000
Nej
4212 Ferrite Wound Beads Axial 600 Ohms 10.5 mm 6.35 mm 6.35 mm Reel, Cut Tape
Delevan Ferritpärlor 575 OHM @100MHZ FERRITE BEAD 262På lager
Min.: 1
Multipla: 1
Nej
4212 Ferrite Wound Beads Axial 525 Ohms 10.5 mm 6.35 mm Bulk
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 0805 1.5K0 25% Tol. High Current 15 929På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 1204 ZR 0-15R Tol. UH Current 7 938På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 0 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 1204 5R0 0-15R Tol. UH Current 8 000På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 5 Ohms 4 A 0 Ohms to 15 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 1204 7R0 0-11RTol. UH Current 8 000På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 7 Ohms 4 A 0 Ohms to 11 Ohms 40 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 1204 9R0 5-13R Tol. UH Current 8 000På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferritpärlor BMC-Q 1204 11R 7-15R Tol. UH Current 8 000På lager
Min.: 1
Multipla: 1
: 4 000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 11 Ohms 4 A 0 Ohms to 15 Ohms 50 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape