2.5 mm Ferritpärlor

Resultat: 89
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 76 449På lager
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T601NG 28 857På lager
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 60ohms 25% 141 892På lager
Min.: 1
Multipla: 1
: 2 000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 900 OHM 2.55A 11 205På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferritpärlor IMP 3K Ohms 100mA DCR 1.05 Ohms 18 322På lager
Min.: 1
Multipla: 1
: 3 000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LBMCC201208T420RG 508På lager
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T180NGR 1 675På lager
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferritpärlor 31ohms 25% 13 626På lager
Min.: 1
Multipla: 1
: 2 000

ILBB-1210 Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 31 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 31ohm 30% 1200mA 3 964På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U900PP
Walsin Ferritpärlor Chip Bead 3225K2(1210) 90 OHM +/-25% 5 955På lager
Min.: 1
Multipla: 1
: 3 000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 90 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 12ohm 5% POWRTRN AEC-Q200 8 567På lager
Min.: 1
Multipla: 1
: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 12ohm 5% POWRTRN AEC-Q200 8 289På lager
Min.: 1
Multipla: 1
: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 12ohm 5% NONAUTO 16 650På lager
12 000Förväntad 2026-08-11
Min.: 1
Multipla: 1
: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 60 652På lager
Min.: 1
Multipla: 1
: 2 000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG 23 196På lager
60 000Förväntad 2026-08-12
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 30 515På lager
Min.: 1
Multipla: 1
: 1 000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 100ohm 30% 900mA 2 012På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 110 OHM 30% 5 296På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 110 Ohms 520 mA 30 % 570 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 150 OHM 30% 4 990På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 150 Ohms 700 mA 30 % 685 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1 986På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 150 Ohms 700 mA 30 % 685 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.55 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 220ohm 30% 390mA 1 340På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 450ohm 30% 275mA 1 472På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 52ohm 30% 1000mA 2 194På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 65ohm 30% 900mA 3 700På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 65 Ohms 900 mA 30 % 295 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 70 OHMS 2-SMD 4 100På lager
Min.: 1
Multipla: 1
: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 70 Ohms 700 mA 30 % 380 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel