1.6 mm Ferritpärlor

Resultat: 692
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor Noise Suppression Filter 2016, 330Ohms, 2MHz 4 685På lager
3 000Förväntad 2026-07-08
Min.: 1
Multipla: 1
: 3 000

MDF EMC Filters SMD/SMT 0806 (2016 metric) 60 Ohms 850 mA 330 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T251NG 2 181På lager
6 000Förväntad 2026-08-12
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T501NG 12 637På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 250 Ohms 2 A 30 % 50 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T102NG 5 851På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMGA321616T501N RPLCMT PN 1206 00Ohms 30% AEC-Q200 864På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T102NG 7 165På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA452525T102NG 1 357På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T380NG 3 073På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 16 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T600RG 3 001På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 27 981På lager
22 000Förväntad 2026-08-19
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 3 383På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMCA451611T900RG 21 512På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T900RG 1 470På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG 7 020På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T111RG 587På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T 9 882På lager
10 000Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG 550På lager
Min.: 1
Multipla: 1
: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor HI CURR 1206 48 OHMS 30% 5 419På lager
6 000Förväntad 2026-08-20
Min.: 1
Multipla: 1
: 2 000

LSMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 19R 25% A Gen C 7 880På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 19 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 26R 25% A Gen C 8 986På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 31R 25% A Gen C 8 756På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 52R 25% A Gen C 9 000På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 52 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 60R 25% A Gen C 8 940På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 70R 25% A Gen C 8 980På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferritpärlor BMC 1204 100R 25% A Gen C 8 970På lager
Min.: 1
Multipla: 1
: 3 000

BMC Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 450 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel