Cut Tape AEC-Q200 Ferritpärlor

Resultat: 1 196
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Murata Electronics Ferritpärlor 0402 470ohm 25% 5A AEC-Q200 14 433På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 100MHz 600Ohm AECQ200 46 682På lager
Min.: 1
Multipla: 1
: 3 000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0402 1000ohms 250mA Signal Line AEC-Q200 43 380På lager
Min.: 1
Multipla: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG 24 921På lager
Min.: 1
Multipla: 1
: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 41 072På lager
Min.: 1
Multipla: 1
: 4 000

LCMG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 1.5ohm 25% 200mA AEC-Q200 78 554På lager
Min.: 1
Multipla: 1
: 15 000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 1210 100MHz 52Ohm 3000mA AECQ200 50 565På lager
Min.: 1
Multipla: 1
: 2 000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG 24 312På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0805 180MHz 600Ohm 200mA AECQ2 80 819På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0402 600ohms 300mA Signal Line AEC-Q200 36 081På lager
Min.: 1
Multipla: 1
: 10 000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0402 330ohms 25% 0.60A AEC-Q200 19 493På lager
Min.: 1
Multipla: 1
: 10 000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 14 788På lager
Min.: 1
Multipla: 1
: 15 000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 600 OHM Alternate Sizing Guide Below 83 568På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor FB SMD 0603inch 100o hm INFOTMT Alternate Sizing Guide Below 28 276På lager
Min.: 1
Multipla: 1
: 4 000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3.7 A 25 % 26 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 100 OHM 5.2A 23 742På lager
Min.: 1
Multipla: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 5.2 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.6 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 120ohms 2000mA Power Line AEC-Q200 202 454På lager
Min.: 1
Multipla: 1
: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor Ferrite Bead 0402, 330Ohms, 25%, 100MHz 7 997På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0402 60ohm 25% 5A AEC-Q200 8 544På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 600ohms 500mA Signal Line AEC-Q200 121 208På lager
Min.: 1
Multipla: 1
: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 470 OHM 25% Alternate Sizing Guide Below 21 312På lager
Min.: 1
Multipla: 1
: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 210 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14 561På lager
Min.: 1
Multipla: 1
: 15 000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0402 180ohm 25% 5A AEC-Q200 7 243På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17 687På lager
Min.: 1
Multipla: 1
: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 47 922På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1.2K OHM 0.1A FERRITE-BEAD 17 042På lager
Min.: 1
Multipla: 1
: 15 000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel