10 A Ferritpärlor

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Wurth Elektronik Ferritpärlor WE-PF Power Ferrite 100MHz 1180ohm 10A 23 030På lager
Min.: 1
Multipla: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-MPSA EMI 100Ohms 10A 4mOhms AEC-Q200 4 545På lager
Min.: 1
Multipla: 1
: 2 500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 44 SM BEAD Z=36 OHM @100MHz 18 706På lager
Min.: 1
Multipla: 1
: 22 500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-PF Power Ferrite 100MHz 340ohm 10A 3 051På lager
Min.: 1
Multipla: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 6 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 100ohms 100MHz 10A Monolithic 3312 SMD 51 539På lager
70 000Förväntad 2026-10-19
Min.: 1
Multipla: 1
: 2 500

HI Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C 8.5 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-CBF 3mOhms 10K mA805 AEC-Q200 39 181På lager
Min.: 1
Multipla: 1
: 4 000

WE-CBF Ferrite Beads SMD/SMT 0805 (2012 metric) 30 Ohms 10 A 25 % 3 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferritpärlor 48ohms 100MHz 10A Broad Band Frequency 84 957På lager
Min.: 1
Multipla: 1
: 2 500

28F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 48 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 115ohms 100MHz 10A Broad Band Frequency 38 350På lager
Min.: 1
Multipla: 1
: 2 500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 42ohms 10MHz 10A Low Frequency 74 513På lager
94 027Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 2 500

35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 82ohms 5MHz 10A Low Frequency 7 942På lager
Min.: 1
Multipla: 1
: 2 500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 7ohm 3% 1.25mOhm 12A 4 396På lager
Min.: 1
Multipla: 1
: 3 000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 7ohm 3% 1.25mOhm 12A AEC-Q200 3 230På lager
Min.: 1
Multipla: 1
: 3 000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 43 SM BEAD 163 734På lager
252 000Förväntad 2026-07-15
Min.: 1
Multipla: 1
: 2 800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferritpärlor 43 SM BEAD Z=100 OHM @250MHz 26 077På lager
Min.: 1
Multipla: 1
: 11 200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 30 OHM 100MHZ 26 696På lager
30 000Förväntad 2026-12-01
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 56ohms 100MHz 17 094På lager
Min.: 1
Multipla: 1
: 2 500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 96ohms 100MHz 10A Broad Band Frequency 9 012På lager
55 000På beställningen
Min.: 1
Multipla: 1
: 2 500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-MPSB Ferrite 100MHz 100Ohm AECQ2 200På lager
12 500Förväntad 2026-08-07
Min.: 1
Multipla: 1
: 2 500

WE-MPSB Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferritpärlor WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1 937På lager
2 500Förväntad 2026-07-10
Min.: 1
Multipla: 1
: 2 500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 369På lager
7 500På beställningen
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 26 OHM 287På lager
6 000Förväntad 2026-08-21
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 938På lager
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 30 OHM 354På lager
10 500På beställningen
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 30 OHM 100MHZ 2 999På lager
22 500På beställningen
Min.: 1
Multipla: 1
: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Laird Ferritpärlor 100ohms 100MHz 3På lager
10 000På beställningen
Min.: 1
Multipla: 1
: 2 500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel