TDK MPZ Serie Ferritpärlor

Resultat: 70
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor 600ohms 1A 150mOhms 0603 Ferrite Chip 522 204På lager
268 000Förväntad 2026-04-13
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 600ohms 1000mA Power Line AEC-Q200 158 556På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 2A 40mOhms 0603 Ferrite Chip 185 002På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 4A 20mOhms 0805 Ferrite Chip 417 543På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 100ohms@100MHz 4.0A AEC-Q200 80 467På lager
47 700Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1000ohm 1.5A 150mOhm 0805 Ferrite Chip 445 754På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 1000ohms 1500mA Power Line AEC-Q200 84 748På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 220ohms 3A 40mOhms 0805 Ferrite Chip 433 815På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 220ohms 3000mA Power Line AEC-Q200 69 883På lager
36 000Förväntad 2026-06-30
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30ohms 6A 10mOhms 0805 Ferrite Chip 174 127På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 30ohms 6000mA Power Line AEC-Q200 60 234På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 10 Ohms 10 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 330ohms 2.5A 50mOhms 0805 Ferrite Chip 111 689På lager
175 880På beställningen
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 330ohms 2500mA Power Line AEC-Q200 56 087På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 600ohms 2A 100mOhms 0805 Ferrite Chip 396 995På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0805 600ohms 2000mA Power Line AEC-Q200 200 016På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 1000mA, 22O, 65mO 20 687På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0201 47ohm 500mA DC: 120mOhm 12 041På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferritpärlor 10 OHM 25% 3.0A 32 829På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30 OHM 25% 1.7A 35 841På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 1.2A, 90O, 100mO 16 083På lager
20 000Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferritpärlor 0603 470ohms mA Power Line AEC-Q200 34 301På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 100ohms 1000mA Power Line AEC-Q200 18 269På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30ohms 1.8A 60mOhms 0603 Ferrite Chip 11 113På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TDK Ferritpärlor 0603 30ohms 1800mA Power Line AEC-Q200 10 181På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 60ohms 1.2A 100mOhms 0603 Ferrite Chip 26 935På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel