TAIYO YUDEN Ferritpärlor

Resultat: 341
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning

TAIYO YUDEN Ferritpärlor 963-LCMGA201208T121R RPLCMT PN 0805 120OHMS 25% AEC-Q200 4 986På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor 963-LSMGA201208T800R RPLCMT PN 0805 80OHMS 25% 5 149På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferritpärlor 963-LCMGA201208T800R RPLCMT PN 0805 80OHMS 25% AEC-Q200 655På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 2.7 A 25 % 25 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMGA201616T121N RPLCMT PN 0806 120 OHMS 30% 15 863På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMGA201616T121N RPLCMT PN 0806 120ohm 30% AEC-Q200 6 331På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 0806 (2016 metric) 120 Ohms 4.5 A 30 % 15 mOhms - 40 C + 125 C 2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMGA321616T221N RPLCMT PN 1206 220 OHMS 30% 3 242På lager
26 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMGA321616T501N RPLCMT PN 1206 00Ohms 30% AEC-Q200 864På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 30 % 70 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMGA322525T601N RPLCMT PN 1210 600OHMS 30% AEC-Q200 6 355På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMGA452525T102N RPLCMT PN 1810 1000Ohm 30% AEC-Q200 1 055På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-SMCA160808T230N RPLCMT PN 603 23 OHMS 30% 8 013På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMCA160808T230N RPLCMT PN 0603 23 OHMS 30% AEC-Q200 2 360På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMCC160808T220N RPLCMT PN 0603 22 OHMS 30% AEC-Q200 9 344På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCC160808T280N RPLCMT PN 0603 28OHMS 30% 12 460På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-MCC160808T280NGR RPLCMT PN 0603 28 OHMS 30% AEC-Q200 9 090På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCG201208T8R0N RPLCMT PN 0805 8OHMS 30% 6 225På lager
4 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 8 Ohms 4 A 30 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCA201208T330R RPLCMT PN 0805 33OHMS 25% 6 452På lager
16 000Förväntad 2026-03-03
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMCA201208T330R RPLCMT PN 0805 33OHMS 25% AEC-Q200 4 074På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LBMCC201208T420R RPLCMT PN 0805 42ohm 25% Hi Curr 202På lager
4 000Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LBMCA321611T380N RPLCMT PN 1206 38ohm 30% 6 687På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 38 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCA321611T600R RPLCMT PN 1206 60OHMS 25% 15 807På lager
20 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMCC321611T800R RPLCMT PN 1206 80OHMS 25% AEC-Q200 6 402På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 4 A 25 % 10 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LCMCG451611T230N RPLCMT PN 1806 23OHMS 30% AEC-Q200 666På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 23 Ohms 3.5 A 30 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCA451611T560N RPLCMT PN 1806 56OHMS 30% 11 181På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 56 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCA451611T900R RPLCMT PN 1806 90OHMS 25% 6 780På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferritpärlor 963-LSMCC451611T111R RPLCMT PN 1806 110OHMS 25% 25 325På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 110 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel