Murata Ferritpärlor

Resultat: 1 072
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Murata Electronics Ferritpärlor 70 OHM 25% Alternate Sizing Guide Below 20 602På lager
20 000Förväntad 2026-04-24
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 20 403På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 780 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 5 OHM 25% Alternate Sizing Guide Below 20 445På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 20 695På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 5 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 10 OHM 25% Alternate Sizing Guide Below 25 120På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 33 OHM 25% Alternate Sizing Guide Below 32 221På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 9 743På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 5 OHM 25% Alternate Sizing Guide Below 595På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 5 OHM Alternate Sizing Guide Below 20 722På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 5 Ohms 500 mA 25 % 80 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 10 OHM 25% Alternate Sizing Guide Below 6 422På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 10 OHM HISPEED SIGNA L LINE T Alternate Sizing Guide Below 37 182På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 8 824På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 120 OHM 25% Alternate Sizing Guide Below 25 755På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 120 OHM 25% Alternate Sizing Guide Below 38 939På lager
100 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 22 OHM 25% Alternate Sizing Guide Below 20 006På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 220 OHM 25% Alternate Sizing Guide Below 10 205På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 47 OHM 25% Alternate Sizing Guide Below 9 394På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 8 389På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 120 OHM 25% Alternate Sizing Guide Below 22 547På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 240 OHM 25% Alternate Sizing Guide Below 26 649På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 250 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 4 934På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 18 457På lager
90 000Förväntad 2026-03-30
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor Ledtid 8 Veckor
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 120 OHM 25% Alternate Sizing Guide Below 42 077På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1.8K OHM 25% Alternate Sizing Guide Below 26 854På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 1.4 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel