6 mm Ferritpärlor

Resultat: 12
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Bildstorlek Maximal AC-ström Tolerans Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Diameter Förpackning
ABRACON Ferritpärlor 150 OHM AXIAL,SPLIT RADIAL BD 49 500På lager
Min.: 1
Multipla: 1

Ferrite Beads Axial 150 Ohms 7 A - 40 C + 85 C 6 mm 3.5 mm Bulk

Fair-Rite Ferritpärlor 43 BEAD ON LEAD Z=91 OHM @ 100MHz 18 708På lager
Min.: 1
Multipla: 1
: 13 500

27 Ferrite Beads on Leads Axial 91 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms 1 588På lager
Min.: 1
Multipla: 1
: 2 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms 1 492På lager
Min.: 1
Multipla: 1
: 1 500

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack


KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms 2 112På lager
Min.: 1
Multipla: 1

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms 10På lager
2 000Förväntad 2026-09-17
Min.: 1
Multipla: 1
Max.: 4 000

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk

Fair-Rite Ferritpärlor 43 BEAD ON LEAD Z=90 OHM @ 250MHz 4 971På lager
Min.: 1
Multipla: 1

27 Ferrite Beads on Leads Axial 91 Ohms 20 % - 55 C + 125 C 6 mm 3.5 mm Bulk

Fair-Rite Ferritpärlor 73 Bead on Lead 1MHz@22OHM
40 273Förväntad 2026-07-20
Min.: 1
Multipla: 1
: 13 500

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape
KEMET Ferritpärlor 5A Bead Lead DCR=4Ohms
3 910Förväntad 2026-09-10
Min.: 1
Multipla: 1
Max.: 4 000

Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms
3 000Förväntad 2026-11-26
Min.: 1
Multipla: 1
: 1 500

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack
KEMET Ferritpärlor 5A Bead Lead DCR=40Ohms Ledtid för icke lagerfört 29 Veckor
Min.: 1
Multipla: 1
: 1 500

Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Ammo Pack

Fair-Rite Ferritpärlor 73 BEAD ON LEAD Ej på lager

27 Ferrite Beads on Leads Axial 78 Ohms - 55 C + 125 C 6 mm 3.5 mm Bulk