Pulse Electronics Ferritpärlor

Resultat: 472
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Pulse Electronics Ferritpärlor 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 14 900På lager
Min.: 1
Multipla: 1
: 15 000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 2 685På lager
18 000Förväntad 2026-09-04
Min.: 1
Multipla: 1
: 3 000

ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 935På lager
32 000Förväntad 2026-08-17
Min.: 1
Multipla: 1
: 4 000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 600 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 99 832På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 8 120På lager
90 000Förväntad 2026-10-09
Min.: 1
Multipla: 1
: 10 000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 4 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=15 mOhms - 55 C to + 125 C 3 000På lager
Min.: 1
Multipla: 1
: 4 000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 120 Ohms 3A 40mOhms 0603 53 585På lager
Min.: 1
Multipla: 1
: 4 000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 330Ohms RDC=0.05Ohms 3000mA 19 531På lager
Min.: 1
Multipla: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor For Power Line Under 1 GHz 74 007På lager
Min.: 1
Multipla: 1
: 10 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 100Ohms RDC=0.6Ohms 300mA 76 295På lager
100 000Förväntad 2026-09-15
Min.: 1
Multipla: 1
: 4 000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 1206 120Ohms SMT FERRITE CHIP BEAD 48 987På lager
Min.: 1
Multipla: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 120 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 1806 60Ohms SMT FERRITE CHIP BEAD 17 630På lager
Min.: 1
Multipla: 1
: 2 000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 6 A 10 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 2Phase 0.2mOhms 125C 790På lager
Min.: 1
Multipla: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 12.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 3Phase 0.2mOhms 125C 801På lager
Min.: 1
Multipla: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 18.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 4Phase 0.2mOhms 125C 801På lager
Min.: 1
Multipla: 1
: 900

PGL Power Beads SMD/SMT 20 % 200 mOhms - 40 C + 125 C 24.3 mm 8 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 1206 600Ohms SMT FERRITE CHIP BEAD 13 777På lager
Min.: 1
Multipla: 1
: 3 000

PFB Ferrite Chip Beads SMD/SMT 50 Ohms 3 A 30 mOhms - 40 C + 105 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 0603 120Ohms SMT FERRITE CHIP BEAD 107 362På lager
Min.: 1
Multipla: 1
: 4 000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 2-Phase 0.25mohm -40 / 125C 1 800På lager
Min.: 1
Multipla: 1
: 600

PGL725XHLT Power Beads SMD/SMT 250 uOhms - 40 C + 125 C 12.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 3-Phase 0.25mohm -40 125C 1 800På lager
Min.: 1
Multipla: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 18.3 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 20V 24A 170nH 4-Phase 0.25mohm -40 125C 1 775På lager
Min.: 1
Multipla: 1
: 600

PGL725XHLT Power Beads 250 uOhms - 40 C + 125 C 24.35 mm 8 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 100mOhms, 0805, Multilayer Ferrite Chip Beads 53 997På lager
Min.: 1
Multipla: 1
: 4 000

PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 60Ohms RDC=0.06Ohms 700mA 132 000På lager
Min.: 1
Multipla: 1
: 4 000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 700 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor For Power Line Under 1 GHz 92 820På lager
108 000Förväntad 2026-09-11
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 1000Ohms RDC=0.12Ohms 1500mA 56 380På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 470Ohms RDC=0.1Ohms 2000mA 81 485På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel