Ferritpärlor

Resultat: 476
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Pulse Electronics Ferritpärlor 1500Ohms RDC=0.30Ohms 1000mA 44 039På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 201209 220R 2000mA 49 766På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 300Ohms RDC=0.08Ohms 2000mA 890På lager
40 000Förväntad 2026-12-11
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 50Ohms RDC=0.025Ohms 3000mA 15 292På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 60Ohms RDC=0.03Ohms 3000mA 7 340På lager
88 000Förväntad 2026-12-11
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 201209 600R 2 300På lager
68 000Förväntad 2027-01-05
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 80Ohms RDC=0.04Ohms 3000mA 3 920På lager
Min.: 1
Multipla: 1
: 4 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 120Ohms RDC=0.03Ohms 3000mA 483På lager
Min.: 1
Multipla: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 30Ohms RDC=0.015Ohms 4000mA 3 977På lager
Min.: 1
Multipla: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 50Ohms RDC=0.02Ohms 4000mA 11 200På lager
Min.: 1
Multipla: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 60Ohms RDC=0.02Ohms 4000mA 8 930På lager
Min.: 1
Multipla: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 600Ohms RDC=0.1Ohms 2000mA 25 534På lager
Min.: 1
Multipla: 1
: 3 000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor For High Speed Signal Line Under 1GHz 7 948På lager
Min.: 1
Multipla: 1
: 4 000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 10Ohms RDC=0.025Ohms 1000mA 12 961På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 100Ohms RDC=0.25Ohms 500mA 17 911På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 100505 120R 550mA 592På lager
140 000Förväntad 2026-11-10
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 550 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 220Ohms RDC=0.29Ohms 450mA 26 657På lager
140 000Förväntad 2026-10-20
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 450 mA 25 % 290 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 30Ohms RDC=0.20Ohms 500mA 700På lager
40 000Förväntad 2026-10-20
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 300Ohms RDC=0.50Ohms 300mA 79 140På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 60Ohms RDC=0.20Ohms 500mA 7 655På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 600Ohms RDC=0.52Ohms 300mA 16 733På lager
Min.: 1
Multipla: 1
: 10 000

BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor For Ultra High Current Use Under 1 GHz 3 566På lager
50 000Förväntad 2026-08-28
Min.: 1
Multipla: 1
: 10 000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 120Ohms RDC=0.030Ohms 3000mA 10 020På lager
80 000Förväntad 2027-01-19
Min.: 1
Multipla: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 220Ohms RDC=0.040Ohms 2500mA 56 636På lager
Min.: 1
Multipla: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferritpärlor 30Ohms RDC=0.015Ohms 4500mA 16 000På lager
Min.: 1
Multipla: 1
: 4 000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4.5 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel