Murata Electronics Ferritpärlor

Resultat: 1 072
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
Murata Electronics Ferritpärlor 0402 470ohm 25% 5A AEC-Q200 DC PWR Line 16 836På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 7 774På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 1200ohm 0.11ohm 25% POWRTRN AEC-Q200 3 380På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 1200ohm 0.11ohm 25% 3 490På lager
3 000Förväntad 2026-09-03
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21H Ferrite Beads SMD/SMT 1.2 kOhms 1.6 A 140 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 8 651På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 4700ohm 0.40ohm 25% 3 811På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21H Ferrite Beads SMD/SMT 4.7 kOhms 850 mA 500 mOhms - 55 C + 125 C 2 mm 2 mm 1.25 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 600ohm 0.055ohm 25% 5A POWRTRN AEC-Q200 2 668På lager
3 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 600ohm 0.055ohm 25% POWRTRN AEC-Q200 4 164På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 8000ohm 0.70ohm 25% 5A POWRTRN AEC-Q200 3 175På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 0805 8000ohm 0.70ohm 25% POWRTRN AEC-Q200 5 566På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

BLM21_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 220 Ohms 25% Alternate Sizing Guide Below 89 236På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 100ohm 30% 900mA 2 622På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 100 Ohms 900 mA 30 % 475 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1 977På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 220ohm 30% 390mA 1 350På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 200 Ohms 390 mA 30 % 1.15 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 450ohm 30% 275mA 1 472På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 450 Ohms 275 mA 30 % 2.28 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1210 52ohm 30% 1000mA 2 194På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 52 Ohms 1.1 A 30 % 220 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 880 OHM 30% 0.2A 1 944På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 880 Ohms 200 mA 30 % 4.38 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 30 OHM 100MHZ 29 995På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 600 OHM Alternate Sizing Guide Below 20 818På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 357 066På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 450 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 600 OHM 25% Alternate Sizing Guide Below 105 746På lager
80 000Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 470 OHM 25% Alternate Sizing Guide Below 56 591På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 600 OHM 25% Alternate Sizing Guide Below 39 226På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 53 169På lager
600 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 4 000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferritpärlor 1000 OHM 25% Alternate Sizing Guide Below 115 948På lager
260 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 10 000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 350 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel