Resultat: 117
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor 0603 220ohms 500mA Signal Line AEC-Q200 12 094På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 300ohms 500mA Signal Line AEC-Q200 2 683På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 40ohms 600mA Signal Line AEC-Q200 8 358På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 470ohms 500mA Signal Line AEC-Q200 2 985På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 600ohms 500mA Signal Line AEC-Q200 22 201På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 80ohms 500mA Signal Line AEC-Q200 5 758På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 1000ohms 400mA Signal Line AEC-Q200 898På lager
24 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 120ohms 500mA Signal Line AEC-Q200 10 733På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 15ohms 1500mA Signal Line AEC-Q200 968På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 220ohms 500mA Signal Line AEC-Q200 7 037På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 30ohms 1500mA Signal Line AEC-Q200 9 522På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 300ohms 500mA Signal Line AEC-Q200 2 927På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 470ohms 500mA Signal Line AEC-Q200 3 952På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 60ohms 500mA Signal Line AEC-Q200 9 847På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 750ohms 500mA Signal Line AEC-Q200 13 715På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 470ohms mA Power Line AEC-Q200 34 301På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 100ohms 1000mA Power Line AEC-Q200 19 469På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 30ohms 1800mA Power Line AEC-Q200 10 181På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 60ohms 1200mA Power Line AEC-Q200 3 486På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 390ohms 1200mA Power Line AEC-Q200 29 927På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 180ohms@100MHz 2.0A AEC-Q200 13 027På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 26ohms 6000mA Power Line AEC-Q200 41 757På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 470ohms 1000mA Power Line AEC-Q200 18 910På lager
20 000Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 60ohms 3500mA Power Line AEC-Q200 65 486På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3.5 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 100ohms 2000mA Power Line AEC-Q200 20 518På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel