Murata Electronics EMI-filterkretsar

Resultat: 48
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Avstängningsfrekvens Kretstyp Kapacitans Induktans Motstånd Märkspänning Märkström Termineringsstil Paket/låda Antal kanaler Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Murata Electronics EMI-filterkretsar 300 MHZ 10V 7 655På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 300 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 220 MHZ 10V 43 297På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 220 MHz LC Filter 10 V SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 3 129På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 480 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 40 DB 50V 10A 4 374På lager
5 475På beställningen
Min.: 1
Multipla: 1

50 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI-filterkretsar 10.0 UF 50V 20A 12 024På lager
5 200Förväntad 2026-05-08
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 50 V 20 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 100M OHM 150V 10A 4 524På lager
Min.: 1
Multipla: 1

150 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI-filterkretsar 35 DB 50V 20A SMD 14 193På lager
6 400Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 1 uF 430 uOhms 50 V 20 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 22 PF 10V DC 72 096På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Filters Signal Line Filter 200 MHz LC (T) Filter 22 pF 110 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 16 V 15A 1 932På lager
3 200Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filters Block Type Filter LC Filter 47 uF 430 uOhms 16 V 20 A SMD/SMT - 40 C + 105 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 9 397På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 300 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 800 MHZ 10V 7 475På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 80 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 40 DB 50V 15A 1 493På lager
Min.: 1
Multipla: 1

50 V 15 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI-filterkretsar 40 DB 50V 15A LEADED 4 321På lager
4 200Förväntad 2026-07-13
Min.: 1
Multipla: 1

EMI Network Filter Arrays Block Type Filter LC Filter 50 V 15 A Radial - 55 C + 125 C BNX Bulk
Murata Electronics EMI-filterkretsar 1.0 UF 50V 15A 2 451På lager
Min.: 1
Multipla: 1

EMI Network Filter Arrays Block Type Filter LC Filter 50 V 15 A Radial - 55 C + 125 C AEC-Q200 BNX Bulk
Murata Electronics EMI-filterkretsar 40 DB 25V 15A LEADED 4 694På lager
3 000Förväntad 2026-06-02
Min.: 1
Multipla: 1

EMI Network Filter Arrays Block Type Filter LC Filter 25 V 15 A Radial - 40 C + 125 C BNX Bulk
Murata Electronics EMI-filterkretsar 4.7 UF 50V 20A 2 876På lager
7 990På beställningen
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 4.7 uF 430 uOhms 50 V 20 A SMD/SMT - 55 C + 125 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 10.0 UF 25V 20A 3 649På lager
3 439Förväntad 2026-02-27
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 25 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 6.3 V 15A 1 347På lager
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filters Block Type Filter LC Filter 100 uF 430 uOhms 6.3 V 15 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel

Murata Electronics EMI-filterkretsar 22 072På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Filters Signal Line Filter 100 MHz LC (T) Filter 50 pF 150 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 16 PF 10V 2 PIN 12 589På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Filters Signal Line Filter 300 MHz LC (T) Filter 16 pF 74 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 50 UF 10V 2 PIN 13 368På lager
16 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Filters Signal Line Filter 50 MHz LC (T) Filter 110 pF 350 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 7 883På lager
12 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Filters Signal Line Filter 70 MHz LC (T) Filter 70 pF 230 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 1600 OHM 14 900På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

BLF Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 10.0 UF 172På lager
200Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 100

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 25 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape
Murata Electronics EMI-filterkretsar 6 343På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays 130 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel