Littelfuse CM-filter/drosslar

Resultat: 42
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 0806 2 456På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 12ohms 30% 100A 2 Lines 0605 5 476På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 3 Ohms - 40 C + 85 C 0605-6 0.68 mm 0.55 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 25ohms 25% 100A 2 Lines 0806 7 567På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 35ohms 25% 200mA 2 Lines 1210 6 750På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCF SMD/SMT 35 Ohms 25 % 200 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 12ohms 30% 100A 2 Lines 0806 4 438På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 75ohms 25% 100mA 2 Lines 0806 1 895På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 75 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 0806 1 864På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 50ohms 25% 100A 2 Lines 0806 5 068På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 50 Ohms 25 % 100 mA 7 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 12ohms 30% 100A 2 Lines 1210 7 535På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter C-PHY 0907 25OHM 19 930På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 3 Channel LPF SMD/SMT 25 Ohms 25 % 80 mA 5 Ohms - 45 C + 85 C 0.9 mm 0.68 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Differential
Littelfuse Vanliga drosslar/filter C-PHY 0907 35OHM 19 905På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount LPF SMD/SMT 35 Ohms 35 % 70 mA 8 Ohms - 45 C + 85 C 0.9 mm 0.68 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Differential
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 1210 15 936På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCF SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 150A 2 Lines 1210 7 867På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCF SMD/SMT 90 Ohms 25 % 150 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 2012 3 815På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 130A 4 Lines 2012 2 464På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 0806 15 437På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 50ohms 25% 100A 2 Lines 1210 12 942På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 50 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 1210 86 111På lager
52 000Förväntad 2026-05-22
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 1210 30 437På lager
20 000Förväntad 2026-05-01
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 1608 13 804På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 90ohms 25% 100A 2 Lines 2012 4 273På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2012-6 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 100ohms 25% 100A 4 Lines 2012 13 053På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2012-10 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 65ohms 25% 130A 2 Lines 0605 3 372På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCF SMD/SMT 65 Ohms 25 % 130 mA 10 Ohms - 40 C + 85 C 0605-4 0.64 mm 0.57 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 25ohms 25% 100A 2 Lines 0806 4 965På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCF SMD/SMT 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Vanliga drosslar/filter 75ohms 25% 100mA 2 Lines 0806 9 932På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

PCB Mount 2 Channel LCF SMD/SMT 75 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter