- 40 C Reel Trim-/variabla kondensatorer

Resultat: 43
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitansräckvidd Märkspänning Termineringsstil Längd Bredd Typ Tolerans Höjd Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Knowles Voltronics Trim-/variabla kondensatorer 2.0 - 6.0pF 110volts 35 270På lager
Min.: 1
Multipla: 1
: 1 000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 8.0-40pF 350V 6 565På lager
Min.: 1
Multipla: 1
: 1 000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
pSemi Trim-/variabla kondensatorer Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 25 259På lager
Min.: 1
Multipla: 1
: 3 000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trim-/variabla kondensatorer Non-Volatile Digi tal Programmable Cap 5 184På lager
Min.: 1
Multipla: 1
: 3 000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trim-/variabla kondensatorer Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 4 053På lager
12 000Förväntad 2027-02-19
Min.: 1
Multipla: 1
: 3 000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 3.0 -15pF 100volts 10 201På lager
Min.: 1
Multipla: 1
: 1 000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 8.0 - 40pF 100volts 13 602På lager
11 000Förväntad 2026-09-02
Min.: 1
Multipla: 1
: 1 000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 2.0 - 10pF 100volts 13 302På lager
16 000Förväntad 2027-02-02
Min.: 1
Multipla: 1
: 1 000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 5.5-30.0pF 100V 16 536På lager
9 000Förväntad 2027-02-12
Min.: 1
Multipla: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trim-/variabla kondensatorer Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 532På lager
Min.: 1
Multipla: 1
: 3 000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer Half turn JR 10pF 738På lager
Min.: 1
Multipla: 1
: 1 000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 3.0 - 15PF 350V 799På lager
Min.: 1
Multipla: 1
: 1 000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 4.5 - 20pF 100volts 6 055På lager
8 000Förväntad 2026-09-02
Min.: 1
Multipla: 1
: 1 000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 5.0 - 30pF 100volts 6 018På lager
1 000Förväntad 2026-12-08
Min.: 1
Multipla: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 8.0 - 50PF 100V 1 738På lager
Min.: 1
Multipla: 1
: 1 000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 991På lager
Min.: 1
Multipla: 1
: 1 000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 1.5 - 3.0pF 100volts 5 707På lager
5 000Förväntad 2027-01-04
Min.: 1
Multipla: 1
: 1 000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 1.5-3pF 350V 3 866På lager
Min.: 1
Multipla: 1
: 1 000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 2.0-10pF 350V 844På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 1 000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 3.0-15pF 350V 1 930På lager
Min.: 1
Multipla: 1
: 1 000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 4.5-20pF 350V 2 252På lager
3 000På beställningen
Min.: 1
Multipla: 1
: 1 000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 5.5-30pF 350V 1 492På lager
Min.: 1
Multipla: 1
: 1 000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 8.0 - 50PF 350V 1 665På lager
Min.: 1
Multipla: 1
: 1 000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape
Knowles Voltronics Trim-/variabla kondensatorer 2.0-6.0pF 350V 545På lager
1 000Förväntad 2027-02-17
Min.: 1
Multipla: 1
: 1 000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trim-/variabla kondensatorer 3.0 -15pF 100volts 536På lager
7 000På beställningen
Min.: 1
Multipla: 1
: 1 000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel