T34D757M100AZ8S

Vishay / Sprague
74-T34D757M100AZ8S
T34D757M100AZ8S

Tillverk:

Beskrivning:
Tantalkondensatorer - Våta 750UF 100V 20% D (T4) LF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Export utanför USA är förbjudet.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Våta
Leveransrestriktioner:
 Export utanför USA är förbjudet.
750 uF
100 VDC
Axial
26.97 mm (1.062 in)
9.53 mm (0.375 in)
D Case
20 %
0.7 Ohms
- 55 C
+ 85 C
T34
Märke: Vishay / Sprague
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Produkttyp: Tantalum Capacitors
Fabriksförpackningskvantitet: 1
Underkategori: Capacitors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8532210000
USHTS:
8532210020
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

T34 Wet Tantalum Hi-TMP® Capacitors

Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors are high capacitance, high performance (shock and vibration) capacitors in a hermetically sealed tantalum case. The T34 Wet Tantalum Capacitors offer temperatures up to +200°C with voltage derating. The series provides a 68µF to 390µF capacitance range and is ideal for use in industrial, petroleum exploration, high temperature, and high-stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.