Accu-P® Standard Signal & Power Type Capacitors

KYOCERA AVX Accu-P® Standard Signal and Power Type Capacitors meet the demand for low-loss (high-Q) capacitors for use in surface mount technology, especially for the mobile communications market. KYOCERA AVX Standard Accu-P components are unique in their ability to offer very low capacitance values (down to 0.05pF) and very tight capacitance tolerances (±0.02pF to ±1pF). The high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors.

Resultat: 1 603
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning Paket/låda Tolerans Serie Temperaturkoefficient Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 3.7pF .1pFTol Th inFilm 0402 2 924På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

3.7 pF 25 V 0402 (1005 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 2.4pF .1pFTol Th inFilm 0402 2 740På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

2.4 pF 50 V 0402 (1005 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 6.8pF .05pFTol T hinFilm 0402 1 111På lager
Min.: 1
Multipla: 1
Papprulle: 500

6.8 pF 50 V 0402 (1005 metric) 0.05 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 6.8pF .1pFTol Th inFilm 0402 999På lager
5 000Förväntad 2026-07-13
Min.: 1
Multipla: 1
Papprulle: 5 000

6.8 pF 50 V 0402 (1005 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 3pF .1pFTol Thin Film 0603 1 616På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

3 pF 50 V 0603 (1608 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.4pF .02pFTol T hinFilm 0402 990På lager
10 000Förväntad 2026-04-02
Min.: 1
Multipla: 1
Papprulle: 5 000

1.4 pF 25 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 4.1pF .05pFTol T hinFilm 0402 461På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

4.1 pF 25 V 0402 (1005 metric) 0.05 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 10V 1pF .1pFTol Thin Film 0402 409På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 pF 10 V 0402 (1005 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 27pF 1%Tol ThinF ilm 0603 2 054På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 pF 25 V 0603 (1608 metric) 1 % Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 1.4pF .02pFTol T hinFilm 0603 570På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1.4 pF 50 V 0603 (1608 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 4.7pF .05pFTol T hinFilm 0603 5 560På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
Nej
4.7 pF 50 V 0603 (1608 metric) 0.05 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 0.1pF .1pFTol Th inFilm 0402 4 898På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

0.1 pF 25 V 0402 (1005 metric) 0.1 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 10pF 2%Tol ThinF ilm 0402 4 159På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

10 pF 25 V 0402 (1005 metric) 2 % Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.9pF .02pFTol T hinFilm 0402 2 553På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1.9 pF 25 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 19pF 1%Tol ThinF ilm 0402 1 033På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

19 pF 25 V 0402 (1005 metric) 1 % Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 2pF .05pFTol Thi nFilm 0603 723På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 pF 50 V 0603 (1608 metric) 0.05 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 2.2pF .03pFTol T hinFilm 0603 1 687På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2.2 pF 50 V 0603 (1608 metric) 0.03 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 11pF 1%Tol ThinF ilm 0402 2 222På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

11 pF 25 V 0402 (1005 metric) 1 % Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 1.7pF .02pFTol T hinFilm 0402 876På lager
5 000Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 5 000

1.7 pF 25 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 2.5pF .03pFTol T hinFilm 0402 70På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

2.5 pF 25 V 0402 (1005 metric) 0.03 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 2.6pF .05pFTol T hinFilm 0402 3 138På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

2.6 pF 25 V 0402 (1005 metric) 0.05 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 0.45pF .02pFT Th inFilm 0402 3 080På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

0.45 pF 25 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 25V 20pF 1%Tol ThinF ilm 0402 832På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

20 pF 25 V 0402 (1005 metric) 1 % Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 0.6pF .02pFTol T hinFilm 0402 2 696På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

0.6 pF 50 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF-kondensatorer/tunnfilm 50V 0.7pF .02pFTol T hinFilm 0402 4 747På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

0.7 pF 50 V 0402 (1005 metric) 0.02 pF Accu-P Std - 55 C + 125 C Reel, Cut Tape, MouseReel