T52E5107M020C0055

Vishay
74-T52E5107M020C0055
T52E5107M020C0055

Tillverk:

Beskrivning:
Tantalkondensatorer - Polymer T52107M020E52T0055

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 170

Lager:
1 170 Kan skickas omedelbart
Fabrikens ledtid:
40 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
32,37 kr 32,37 kr
23,98 kr 239,80 kr
20,82 kr 1.041,00 kr
18,31 kr 1.831,00 kr
16,02 kr 8.010,00 kr
Komplett Papprulle (beställ i multiplar av 1200)
15,15 kr 18.180,00 kr
13,73 kr 32.952,00 kr
13,08 kr 62.784,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Tantalkondensatorer - Polymer
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
1.5 mm
- 55 C
+ 105 C
7343
E5 Case
T52
Reel
Cut Tape
Märke: Vishay
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IL
Förlustfaktor DF: 10 %
Längd: 7.3 mm
Fuktkänsliga: Yes
Produkt: Tantalum Organic Polymer Low ESR
Produkttyp: Tantalum Capacitors
Rippelström: 2.628 A
Fabriksförpackningskvantitet: 1200
Underkategori: Capacitors
Handelsnamn: Vishay
Typ: Low ESR Surface Mount Chip Capacitor
Bredd: 4.3 mm
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

T52 vPolyTan™ Polymer Chip Capacitors

Vishay T52 vPolyTan™ Polymer Chip Capacitors provide ultra-low ESR, a low profile, and lead-free, L-shaped facedown terminations. The series is 100% surge current tested and delivers stable capacitance over the operating temperature, voltage, and frequency ranges. Other features include accelerated voltage conditioning, high ripple current capability, and no wear-out effect. These surface-mount, molded type capacitors come in EIA sizes in 7360, 7343, and 3528, and 8mm and 12mm tape-and-reel packaging is available per EIA-481 standards. Vishay T52 vPolyTan™ Polymer Chip Capacitors are ideal for decoupling, smoothing, filtering, bulk energy storage in solid-state drives (SSDs), storage and networking, and more.

Tantalum Polymer Capacitors

Vishay Tantalum Polymer Capacitors are a family of compact, low-ESR, surface mount capacitors ranging from 1µF - 1000µF capacitance, with operating temperatures from -55°C to +105°C. These capacitors feature molded cases available in multiple case codes (including 0603, 7343, and 0805), with either wraparound or L-shaped, face-down terminations. This tantalum polymer series covers a 2.5VDC to 75VDC voltage rating range and is designed for high-volume manufacturing. Vishay Tantalum Polymer Capacitors are ideal for infrastructure equipment, storage and networking, computer motherboards, smartphones and tablets, decoupling, smoothing, filtering, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.