2815 Tantalum Capacitors - Polymer

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 20% 6.3V Case V ESR-45mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

100 uF 6.3 VDC SMD/SMT 20 % 2815 45 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 20V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 20 VDC SMD/SMT 20 % 2815 125 mOhms 30 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 25V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 25 VDC SMD/SMT 20 % 2815 125 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20% 35V Case V ESR-125mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

15 uF 35 VDC SMD/SMT 20 % 2815 125 mOhms 52.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

150 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

150 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 20% 4V Case V ESR-25mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

150 uF 4 VDC SMD/SMT 20 % 2815 25 mOhms 60 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel