1411 Tantalum Capacitors - Polymer

Results: 303
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

100 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 16volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 16 VDC SMD/SMT 20 % 1411 150 mOhms 24 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 20volts 20% B Case 90 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

15 uF 20 VDC SMD/SMT 20 % 1411 90 mOhms 30 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 40 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 40 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 60 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 2.5volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 37.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 55 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3 volts 20% B Case 100 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

150 uF 6.3 VDC SMD/SMT 20 % 1411 100 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 4 VDC SMD/SMT 20 % 1411 150 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 8.8 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

22 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 22 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 45 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 55 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4volts 20% B Case 60 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 60 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 4 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 4 VDC SMD/SMT 20 % 1411 70 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 25 Max.ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1411 25 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5volts 20% B Case 55 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1411 55 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 70 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

220 uF 2.5 VDC SMD/SMT 20 % 1411 70 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 4 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

33 uF 4 VDC SMD/SMT 20 % 1411 200 mOhms 13.2 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 80 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% B Case 150 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1411 150 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 200 Max. ESR Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 2 000

33 uF 10 VDC SMD/SMT 20 % 1411 200 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel