Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 50VDC 270uF 20% 10x15mm Non-Stocked
Min.: 1 000
Mult.: 1 000
270 uF 50 VDC Radial 15 mm (0.591 in) Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.1 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 330uF 20% 10x20mm Non-Stocked
Min.: 1 000
Mult.: 1 000
330 uF 50 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 4000 Hour 20 % 12 mOhms 4.3 A - 55 C + 125 C 10 mm Can PZK
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.3 A - 40 C + 125 C 10 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1 A - 40 C + 125 C 8 mm Can PZL AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 24 mOhms 1.87 A - 40 C + 125 C 8 mm Can PZS AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
33 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 10.5 mm 8 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
68 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 10.5 mm 10 mm CHV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
100 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
47 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
56 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 10.5 mm 8 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Non-Stocked
Min.: 2 000
Mult.: 500
82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 10.5 mm 10 mm CJV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Non-Stocked
Min.: 1
Mult.: 1
33 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Non-Stocked
Min.: 1
Mult.: 1
39 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 2.1 A - 55 C + 135 C 9 mm 8 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Non-Stocked
Min.: 1
Mult.: 1
68 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2.6 A - 55 C + 135 C 9 mm 10 mm CZH
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Non-Stocked
Min.: 1
Mult.: 1
100 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Non-Stocked
Min.: 1
Mult.: 1
47 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Non-Stocked
Min.: 1
Mult.: 1
56 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 40 mOhms 1.7 A - 55 C + 125 C 9 mm 8 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Non-Stocked
Min.: 1
Mult.: 1
82 uF 63 VDC Through Hole Aluminum Polymer Capacitors 20 % 30 mOhms 2 A - 55 C + 125 C 9 mm 10 mm CZJ
Rubycon Aluminium Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1 000

10 uF 63 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 1 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 500

33 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 8 mm Can PEV AEC-Q200 Reel, Cut Tape