Nichicon PSB Serie Filmkondensatorer

Resultat: 509
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Dielektrisk Rastermått Längd Bredd Produkt Märkspänning AC Tolerans Antal stift ESR Höjd Ledarens stil Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Nichicon Filmkondensatorer Boxed. radial 28 x 37 x 42.5 99På lager
Min.: 1
Multipla: 1

0.22 uF 2.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 28 mm (1.102 in) General Film Capacitors 725 VAC 10 % 2 Pin 6 mOhms 37 mm (1.457 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 30 x 45 x 57.5 6På lager
Min.: 1
Multipla: 1

2 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 630 VAC 10 % 2 Pin 3.2 mOhms 45 mm (1.772 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 13 x 22 x 32 287På lager
Min.: 1
Multipla: 1

0.15 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 13 x 22 x 32 109På lager
Min.: 1
Multipla: 1

0.15 uF 1.2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 630 VAC 10 % 2 Pin 7.6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 11 x 20 x 32 394På lager
Min.: 1
Multipla: 1

0.15 uF 850 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 500 VAC 10 % 2 Pin 8.6 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 22 x 30 x 42.5 225På lager
Min.: 1
Multipla: 1

0.1 uF 3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 42.5 mm (1.673 in) 22 mm (0.866 in) General Film Capacitors 750 VAC 10 % 2 Pin 9.3 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 10 x 18.5 x 26.5 198På lager
Min.: 1
Multipla: 1

0.15 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 420 VAC 10 % 2 Pin 9.5 mOhms 18.5 mm (0.728 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 18 x 33 x 32 158På lager
Min.: 1
Multipla: 1

0.33 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 630 VAC 10 % 4 Pin 3.6 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 30 x 45 x 42.5 4På lager
Min.: 1
Multipla: 1

0.22 uF 3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 45 mm (1.772 in) General Film Capacitors 750 VAC 10 % 2 Pin 5.1 mOhms 30 mm (1.181 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 7 x 16 x 26.5 Ej på lager
Min.: 1 000
Multipla: 1 000

0.01 uF 700 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 420 VAC 10 % 2 Pin 13.3 mOhms 16 mm (0.63 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 7 x 16 x 26.5 Ej på lager
Min.: 1 000
Multipla: 1 000

0.01 uF 700 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 57.5 mm (2.264 in) 38 mm (1.496 in) General Film Capacitors 420 VAC 10 % 2 Pin 13.3 mOhms 16 mm (0.63 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 10 x 18.5 x 26.5 Ej på lager
Min.: 1
Multipla: 1

0.15 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26.5 mm (1.043 in) 10 mm (0.394 in) General Film Capacitors 420 VAC 10 % 2 Pin 9.5 mOhms 18.5 mm (0.728 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 11 x 20 x 26.5 Ej på lager
Min.: 1
Multipla: 1

0.22 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 420 VAC 10 % 2 Pin 7 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 11 x 20 x 26.5 Ej på lager
Min.: 1
Multipla: 1

0.22 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 420 VAC 10 % 2 Pin 7 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 11 x 20 x 32 Ej på lager
Min.: 448
Multipla: 448

0.22 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 420 VAC 10 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 11 x 20 x 32 Ej på lager
Min.: 448
Multipla: 448

0.22 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 11 mm (0.433 in) General Film Capacitors 420 VAC 10 % 2 Pin 8 mOhms 20 mm (0.787 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 13 x 22 x 32 Ej på lager
Min.: 378
Multipla: 378

0.33 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 420 VAC 10 % 2 Pin 6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 13 x 22 x 32 Ej på lager
Min.: 378
Multipla: 378

0.33 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 420 VAC 10 % 2 Pin 6 mOhms 22 mm (0.866 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 15 x 24.5 x 32 Ej på lager
Min.: 322
Multipla: 322

0.47 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 420 VAC 10 % 2 Pin 4.8 mOhms 24.5 mm (0.965 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 15 x 24.5 x 32 Ej på lager
Min.: 322
Multipla: 322

0.47 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 15 mm (0.591 in) General Film Capacitors 420 VAC 10 % 2 Pin 4.8 mOhms 24.5 mm (0.965 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 18 x 33 x 32 Ej på lager
Min.: 266
Multipla: 266

0.68 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 420 VAC 10 % 2 Pin 3.8 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 18 x 33 x 32 Ej på lager
Min.: 266
Multipla: 266

0.68 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 420 VAC 10 % 2 Pin 3.8 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 18 x 33 x 32 Ej på lager
Min.: 1
Multipla: 1

0.68 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 420 VAC 10 % 4 Pin 3.1 mOhms 33 mm (1.299 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 22 x 37 x 32 Ej på lager
Min.: 224
Multipla: 224

1 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 420 VAC 10 % 2 Pin 3.2 mOhms 37 mm (1.457 in) Straight - 40 C + 85 C PSB Bulk
Nichicon Filmkondensatorer Boxed. radial 22 x 37 x 32 Ej på lager
Min.: 224
Multipla: 224

1 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 420 VAC 10 % 2 Pin 3.2 mOhms 37 mm (1.457 in) Straight - 40 C + 85 C PSB Bulk