Eaton Electronics Aluminiumorganiska polymerkondensatorer

Resultat: 51
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Produkt Tolerans ESR Rippelström Minsta drifttemperatur Maximal drifttemperatur Höjd Diameter Serie Förpackning
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0606 25V 100uF 318På lager
7 200Förväntad 2026-04-15
Min.: 1
Multipla: 1
Papprulle: 1 200

100 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.3 A - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 16V 820uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

820 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 18 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0608 25V 150uF 786På lager
Min.: 1
Multipla: 1
Papprulle: 900

150 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0608 25V 180uF 810På lager
Min.: 1
Multipla: 1
Papprulle: 900

180 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms 1.8 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0810 25V 270uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

270 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 25V 330uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 25V 470uF 405På lager
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1012 25V 470uF 405På lager
Min.: 1
Multipla: 1
Papprulle: 450

470 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0606 25V 56uF 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

56 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0606 25V 68uF 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

68 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 50 mOhms 1.1 A - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0608 35V 100uF 713På lager
Min.: 1
Multipla: 1
Papprulle: 900

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0810 35V 100uF 2 992På lager
Min.: 1
Multipla: 1
Papprulle: 500

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 1.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0608 35V 120uF 477På lager
Min.: 1
Multipla: 1
Papprulle: 900

120 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.7 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0810 35V 180uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

180 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 27 mOhms 2.9 A - 55 C + 125 C 9.7 mm 8 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 35V 220uF 443På lager
Min.: 1
Multipla: 1
Papprulle: 500

220 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 2.8 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0606 35V 27uF 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

27 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 35V 270uF 405På lager
Min.: 1
Multipla: 1
Papprulle: 500

270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 35V 330uF 441På lager
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1012 35V 330uF 396På lager
Min.: 1
Multipla: 1
Papprulle: 450

330 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms 3.5 A - 55 C + 125 C 12.3 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 35V 390uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

390 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms 3.5 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0606 35V 47uF 7 054På lager
Min.: 1
Multipla: 1
Papprulle: 1 200

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 0608 35V 47uF 780På lager
Min.: 1
Multipla: 1
Papprulle: 900

47 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 1.4 A - 55 C + 125 C 7.5 mm 6.3 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1016 35V 470uF 704På lager
Min.: 1
Multipla: 1
Papprulle: 200

470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 11 mOhms 4 A - 55 C + 125 C 16.5 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 50V 100uF 396På lager
Min.: 1
Multipla: 1
Papprulle: 500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 23 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape
Eaton Electronics Aluminiumorganiska polymerkondensatorer Hybrid PolyCAP EHBSA 1010 50V 120uF 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

120 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 2.9 A - 55 C + 125 C 10.2 mm 10 mm EHBSA Reel, Cut Tape