PME261 Serie Filmkondensatorer

Resultat: 43
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Dielektrisk Rastermått Längd Bredd Produkt Märkspänning AC Tolerans Antal stift Höjd Ledarens stil Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
KEMET Filmkondensatorer 400V 0.15uF 10% LS=20.3mm 5På lager
Min.: 1
Multipla: 1

0.15 uF 400 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.015uF 10% LS=15.2mm 1 557På lager
Min.: 1
Multipla: 1

0.015 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 630V 0.15uF 10% LS=20.3mm 617På lager
Min.: 1
Multipla: 1

0.15 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 630V 0.047uF 10% LS=15.2mm 1 481På lager
Min.: 1
Multipla: 1

0.047 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk


KEMET Filmkondensatorer 500V 0.022uF 10% LS=15.2mm 1 732På lager
Min.: 1
Multipla: 1
: 400

0.022 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Filmkondensatorer 630V 0.068uF 10% LS=15.2mm 1 037På lager
Min.: 1
Multipla: 1

0.068 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.068uF 10% LS=20.3mm 933På lager
Min.: 1
Multipla: 1

0.068 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 9 mm (0.354 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.10uF 10% LS=20.4mm 2 141På lager
Min.: 1
Multipla: 1

0.1 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 400V 0.010uF 10% LS=10.2mm 2 861På lager
Min.: 1
Multipla: 1
: 700

0.01 uF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape, MouseReel
KEMET Filmkondensatorer 630V 0.010uF 10% LS=10.2mm 997På lager
Min.: 1
Multipla: 1

0.01 uF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 630V 0.10uF 10% LS=20.3mm 277På lager
Min.: 1
Multipla: 1

0.1 uF 630 VDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.01uF 10% LS=15.2mm 258På lager
2 000Förväntad 2027-01-07
Min.: 1
Multipla: 1

0.01 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.022uF 10% LS=15.2mm 1 372På lager
Min.: 1
Multipla: 1

0.022 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.033uF 10% LS=15.2mm 727På lager
1 600Förväntad 2026-09-10
Min.: 1
Multipla: 1

0.033 uF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.8 mm (0.307 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.047uF 10% LS=20.3mm 613På lager
1 000Förväntad 2026-08-13
Min.: 1
Multipla: 1

0.047 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 7.6 mm (0.299 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 1000V 0.1uF 10% LS=20.3mm 418På lager
720Förväntad 2026-08-13
Min.: 1
Multipla: 1
: 180

0.1 uF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 500 VAC 10 % 2 Pin 16.5 mm (0.65 in) Straight - 40 C + 70 C PME261 Reel, Cut Tape
KEMET Filmkondensatorer 400V 0.033uF 10% LS=15.2mm 453På lager
Min.: 1
Multipla: 1

0.033 uF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Filmkondensatorer 400V 0.10uF 10% LS=15.2mm 621På lager
Min.: 1
Multipla: 1

0.1 uF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 220 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 630V 0.033uF 10% LS=15.2mm 1På lager
Min.: 1
Multipla: 1

0.033 uF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 300 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 40 C + 70 C PME261 Bulk
KEMET Filmkondensatorer 630V 1000pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

1000 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Filmkondensatorer 630V 1500pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

1500 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Filmkondensatorer 630V 2200pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

2200 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Filmkondensatorer 630V 3300pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

3300 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Filmkondensatorer 630V 4700pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

4700 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Filmkondensatorer 630V 6800pF 20% LS=10.2mm Ledtid för icke lagerfört 33 Veckor
Min.: 3 000
Multipla: 1 000

6800 pF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk