Panasonic EZP-R Serie Filmkondensatorer

Resultat: 18
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Dielektrisk Rastermått Längd Bredd Produkt Tolerans Antal stift Höjd Ledarens stil Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
Panasonic Filmkondensatorer 600VDC, 10uF, 10%, Bulk Straight lead
1 600Förväntad 2026-12-08
Min.: 1
Multipla: 1

10 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 16 mm Plastic Film Capacitor 10 % 2 Pin 30 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 12uF, 10%, Bulk Straight lead
1 600Förväntad 2026-12-08
Min.: 1
Multipla: 1

12 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 16 mm Plastic Film Capacitor 10 % 2 Pin 30 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 15uF, 10%, Bulk Straight lead
1 280Förväntad 2026-12-08
Min.: 1
Multipla: 1

15 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 18.5 mm Plastic Film Capacitor 10 % 2 Pin 33.5 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 20uF, 10%, Bulk Straight lead
960Förväntad 2026-12-08
Min.: 1
Multipla: 1

20 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 20 mm Plastic Film Capacitor 10 % 4 Pin 40 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 22uF, 10%, Bulk Straight lead
960Förväntad 2026-12-08
Min.: 1
Multipla: 1

22 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 20 mm Plastic Film Capacitor 10 % 4 Pin 40 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 25uF, 10%, Bulk Straight lead
960Förväntad 2026-12-08
Min.: 1
Multipla: 1

25 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 20 mm Plastic Film Capacitor 10 % 4 Pin 40 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 30uF, 10%, Bulk Straight lead
800Förväntad 2026-12-08
Min.: 1
Multipla: 1

30 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 24 mm Plastic Film Capacitor 10 % 4 Pin 44 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 35uF, 10%, Bulk Straight lead
640Förväntad 2026-12-08
Min.: 1
Multipla: 1

35 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Plastic Film Capacitor 10 % 4 Pin 45 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 40uF, 10%, Bulk Straight lead
640Förväntad 2026-12-08
Min.: 1
Multipla: 1

40 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 30 mm Plastic Film Capacitor 10 % 4 Pin 45 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 45uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

45 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 35 mm Plastic Film Capacitor 10 % 4 Pin 50 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 50uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

50 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 35 mm Plastic Film Capacitor 10 % 4 Pin 46 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 55uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

55 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 35 mm Plastic Film Capacitor 10 % 4 Pin 50 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 60uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 65uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

65 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 70uF, 10%, Bulk Straight lead
400Förväntad 2026-12-08
Min.: 1
Multipla: 1

70 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 75uF, 10%, Bulk Straight lead
320Förväntad 2026-12-08
Min.: 1
Multipla: 1

75 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 45 mm Plastic Film Capacitor 10 % 4 Pin 60 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 80uF, 10%, Bulk Straight lead
320Förväntad 2026-12-08
Min.: 1
Multipla: 1

80 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 45 mm Plastic Film Capacitor 10 % 4 Pin 60 mm Straight - 40 C + 105 C EZP-R Bulk
Panasonic Filmkondensatorer 600VDC, 85uF, 10%, Bulk Straight lead
320Förväntad 2026-12-08
Min.: 1
Multipla: 1

85 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 45 mm Plastic Film Capacitor 10 % 4 Pin 60 mm Straight - 40 C + 105 C EZP-R Bulk