Eaton KW Serie Superkondensatorer/ultrakondensatorer

Resultat: 12
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Rastermått Diameter Livslängd ESR Tolerans Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Förpackning
Eaton Electronics Superkondensatorer/ultrakondensatorer Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 993På lager
Min.: 1
Multipla: 1
Papprulle: 500

680000 uF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Superkondensatorer/ultrakondensatorer 1.0F 5.5V 80% 27 746På lager
Min.: 1
Multipla: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer CAP 1.0F 5.5V EDLC Coin Cell Cylind 16 259På lager
Min.: 1
Multipla: 1

1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk


Eaton Electronics Superkondensatorer/ultrakondensatorer 0.22F 5.5V 80% 690På lager
Min.: 1
Multipla: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer CAP 0.1F 5.5V EDLC Coin Cell Cylind 1 164På lager
Min.: 1
Multipla: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer CAP 0.22F 5.5V EDLC Coin Cell Cylind 2 363På lager
Min.: 1
Multipla: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer CAP 0.33F 5.5V EDLC Coin Cell Cylind 1 667På lager
2 400Förväntad 2026-05-26
Min.: 1
Multipla: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer 0.33F 5.5V 80% 743På lager
Min.: 1
Multipla: 1

330000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk

Eaton Electronics Superkondensatorer/ultrakondensatorer CAP 0.68F 5.5V EDLC Coin Cell Cylind 360På lager
Min.: 1
Multipla: 1

680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer 0.68F 5.5V 80% 101På lager
Min.: 1
Multipla: 1
680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Superkondensatorer/ultrakondensatorer Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm Ledtid för icke lagerfört 19 Veckor
Min.: 500
Multipla: 500
Papprulle: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel
Eaton Electronics Superkondensatorer/ultrakondensatorer 1.0F 5.5V 80% Ledtid för icke lagerfört 22 Veckor
Min.: 400
Multipla: 400

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk