2412 Tantalkondensatorer - Solid SMD

Resultat: 3 586
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Kapacitans Märkspänning DC Tolerans ESR Fodralkod - tum Fodralkod - mm Tillv. lådkod Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Kvalificering Termineringsstil
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 50volts 10% C cs ESR 0.7 Molded 500På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 4.7 uF 50 VDC 10 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 50volts 10% C case ESR 1 Molded 563På lager
500Förväntad 2026-11-23
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 4.7 uF 50 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 35volts 20% C cs ESR 0.7 Molded 198På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 4.7 uF 35 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 10volts 10% C cs ESR 0.3 Molded 97På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 10volts 10% C cs ESR 0.35 Molded 883På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 16volts 10% C cs ESR 0.35 Molded 33På lager
5 000På beställningen
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 6.3volts 10% C cs ESR 0.25 Molded 39På lager
1 000Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 6.3 VDC 10 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 16volts 20% C cs ESR 0.35 Molded 280På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 47 uF 16 VDC 20 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 68uF 10volts 10% C case ESR 0.225 Mld 16På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel TR3 68 uF 10 VDC 10 % 225 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 10V 100uF 10% ESR=500mOhms 499På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 10 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 16V 100uF 10% ESR=1000mOhms 1 621På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 10V 100uF 2312 20% ESR=500mOhms 658På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T489 100 uF 10 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 50V 1.0uF 2312 10% ESR=5.5ohms 585På lager
45 000På beställningen
Min.: 1
Multipla: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 50V 1uF 2312 10% ESR=5.5Ohms 2 882På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 10 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200 1 093På lager
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 1 uF 50 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 50V 1.0uF 2312 20% ESR=5.5ohms 1 010På lager
1 000Förväntad 2027-01-04
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 5.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 50V 1uF 20% ESR=4.8Ohms 1 480På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel T491 1 uF 50 VDC 20 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 16V 10uF 2312 10% ESR=1.8ohms 817På lager
124 000På beställningen
Min.: 1
Multipla: 1
Max.: 1 000
: 500

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 16V 10uF 2312 10% ESR=1.8Ohms 5 562På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel T491 10 uF 16 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 20V 10uF 2312 10% ESR=1.8ohms 1 971På lager
38 000På beställningen
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms 1 929På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel T491 10 uF 25 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 35V 10uF 10% ESR=1.6Ohms 3 431På lager
3 000Förväntad 2026-11-27
Min.: 1
Multipla: 1
Max.: 6 000
: 3 000

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 16V 10uF 2412 10 % ESR=83mOhms AECQ200 1 614På lager
1 500Förväntad 2026-09-09
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 20V 10uF 2312 10% ESR=1.6ohms 1 822På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel T491 10 uF 20 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalkondensatorer - Solid SMD 25V 10uF 2412 10 % ESR=83mOhms AECQ200 979På lager
1 000Förväntad 2026-09-07
Min.: 1
Multipla: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 10 uF 25 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT