Pulse Ljudtransformatorer/Signaltransformatorer

Resultat: 677
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Kvalificering Förpackning
Pulse Electronics Ljudtransformatorer/Signaltransformatorer MDL SIN 1GD 1:1 5K FUNCTUNIONAL SMD 98På lager
Min.: 1
Multipla: 1

Signal Transformers SMD/SMT 350 uH 5 kV 0 C + 70 C Single 1000 Base-T 18.5 mm 15.34 mm 9.77 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 9På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 GHz 350 uH 1.5 kV 0 C + 70 C 2 Channel 1000 Base-T BGA 14.73 mm 17.27 mm 11.1 mm Tray
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SIN HDBaseT SMT 1-Port 4PoEPP 100W 10På lager
Min.: 1
Multipla: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 13.72 mm 12.2 mm 5.72 mm HD Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 22På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer THT Datacom Xfmr 2500uH 75På lager
Min.: 1
Multipla: 1

Telecom Transformers Pin Terminal Transformers Through Hole 0 C + 70 C Single Datacom 0.5 mm 0.35 in 0.25 in Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer THT T1/CEPT/ISDN-Pri 1200uH .5Ohms 1-Por 12På lager
Min.: 1
Multipla: 1

ISDN Transformers Module Through Hole 500 nH 500 mOhms 500 mOhms 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 14.22 mm 14.22 mm 10.2 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34På lager
Min.: 1
Multipla: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T3/DS3/E3/STS-1 100uH 1-Port 14På lager
Min.: 1
Multipla: 1
Papprulle: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 88På lager
Min.: 1
Multipla: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 2-Por 71På lager
Min.: 1
Multipla: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Quad T1/E1/CEPT/ISDN-Pri Interface 17.53 mm 12.20 mm 5.76 mm Tube
Pulse Electronics BX4550NL
Pulse Electronics Ljudtransformatorer/Signaltransformatorer TRANSFORMER 412På lager
Min.: 1
Multipla: 1

Single Tray


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 29På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 5.97 mm Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 1-Port 12På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 1-Port 4På lager
Min.: 1
Multipla: 1
Papprulle: 400

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 0 C + 70 C Dual 1000 Base-T 17.66 mm 15.14 mm 4.57 mm Reel, Cut Tape
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD Digital Audio 3000uH .5Ohms 2-Port 5På lager
Min.: 1
Multipla: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer HDBase-T PoE+ SMD 1-Port 180uH 9På lager
Min.: 1
Multipla: 1
Papprulle: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm HD Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 100Base-T SMD NonPoE 1-Port 24På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD T1/CEPT/ISDN-Pri 1200uH 4-Port 140På lager
Min.: 1
Multipla: 1
Papprulle: 250

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C 8 Channel T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 10Base-T SMD NonPoE 200uH .6Ohms 1-Port 171På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1.5 kV 0 C + 70 C Single Ethernet Transformer 12.57 mm 9.4 mm 5.08 mm Tube


Pulse Electronics Ljudtransformatorer/Signaltransformatorer 10Base-T SMD NonPoE 200uH 2Ohms 1-Port 1På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz 2 kV - 40 C + 85 C Dual 10 Base-T 12.65 mm 8.89 mm 5.08 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 24På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 120 uH 1.5 kV - 40 C + 105 C Single 18.16 mm 18.16 mm 6.6 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1:1 2.5G Module 5På lager
Min.: 1
Multipla: 1

Isolated SMD/SMT 1 MHz to 125 MHz 180 uH 1500 Vrms - 40 C + 85 C Quad 28.45 mm x 17.27 mm x 11.18 mm 28.45 mm 17.27 mm 11.18 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000Base-T NonPoE 2-Port SMD 350uH 91På lager
Min.: 1
Multipla: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 14.99 mm 7.24 mm Tube
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 10Base-T SMD NonPoE 175uH .9Ohms 1-Port 1På lager
Min.: 1
Multipla: 1
Papprulle: 900

LAN Transformers Module SMD/SMT 50 kHz to 3 MHz 2.5 kV 0 C + 70 C Dual 11.557 mm 9.525 mm 5.715 mm Reel, Cut Tape, MouseReel
Pulse Electronics H5014FNLT
Pulse Electronics Ljudtransformatorer/Signaltransformatorer 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 40På lager
Min.: 1
Multipla: 1
Papprulle: 250

LAN Transformers Module Dual 1000 Base-T Reel, Cut Tape