Murata Ljudtransformatorer/Signaltransformatorer

Resultat: 12
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Förpackning
Murata Electronics Ljudtransformatorer/Signaltransformatorer 50MHz to 1800MHz 20VDC 75Ohm 9 965På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel Televisions 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
Murata Electronics Ljudtransformatorer/Signaltransformatorer 1 730På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Baluns SMD/SMT 75 Ohms 75 Ohms - 40 C + 85 C Single Frequency Mixer 6.9 mm 6.9 mm 4.4 mm B5F Reel, Cut Tape, MouseReel
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer 1.0-2.2MH 0.36UH 6PIN SMT 2 093På lager
5 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer DIGITAL AUDIO TRANSFORMER 3 512På lager
Min.: 1
Multipla: 1
Papprulle: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer DIGITAL AUDIO TX 1:1 1.5MH DIP 415På lager
1 450Förväntad 2026-08-03
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer DIGITAL AUDIO TX 1:1 3MH DIP 539På lager
350Förväntad 2026-08-03
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 2 mH to 3.9 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer 3.9 MH PULSE TRANSFORMER 541På lager
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer 7.7 MH PULSE TRANSFORMER 43På lager
50Förväntad 2026-06-15
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer 7.75 MH 453På lager
500Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single Digital Data Transmission 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer TFMR 1:1, 15VUS SM DIG AUD
948Förväntad 2026-05-25
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer DIGITAL AUDIO TX 1:1 5MH DIP
600På beställningen
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Electronics Ljudtransformatorer/Signaltransformatorer 50MHz to 1800MHz 20VDC 75Ohm
3 900Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel Satellite 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel