ABRACON Ljudtransformatorer/Signaltransformatorer

Resultat: 73
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Paket/låda Längd Bredd Höjd Serie Förpackning
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C,S 1 337På lager
Min.: 1
Multipla: 1
: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer 10/100 BASE-TX LOW-PROFILE 1 387På lager
Min.: 1
Multipla: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 634På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C 471På lager
Min.: 1
Multipla: 1
: 800

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 125 C 19.8 mm 16.6 mm 2.5 mm ALANL10001 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 2 Port 10/100/1000 Base-T T,C 74På lager
Min.: 1
Multipla: 1
: 300

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 27.8 mm 12.2 mm 7.2 mm ALANS10002 Reel, Cut Tape
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C,S 366På lager
Min.: 1
Multipla: 1
: 550

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 18.3 mm 16.5 mm 6.4 mm ALAN110001 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC001G1-EADT 1 814På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC001G2-EADT 1 865På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC002G1-EADT 1 990På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC002G2- EADT 1 990På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC010G1-EADT 1 755På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer ALANC010G2-EADT 1 954På lager
Min.: 1
Multipla: 1
: 2 000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer 10/100 HT 2.24 MM SMD 1 133På lager
Min.: 1
Multipla: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH 0 C + 70 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 1 061På lager
4 000Förväntad 2026-12-22
Min.: 1
Multipla: 1
: 2 000

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 105 C 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN XFRMR 10/100 509På lager
4 700På beställningen
Min.: 1
Multipla: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz - 40 C + 85 C Single 11.43 mm 9.24 mm 5.37 mm 101 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 914På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 159På lager
Min.: 1
Multipla: 1

PoE Transformers Module SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVrms - 40 C + 85 C Single 12.7 mm 8.8 mm 5.7 mm 2204 Tube
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 289På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 295På lager
Min.: 1
Multipla: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Single 12.8 mm 6.9 mm 5.6 mm ALAN1100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C 79På lager
2 400På beställningen
Min.: 1
Multipla: 1
: 400

LAN Transformers LAN SMD/SMT 300 kHz to 100 MHz 350 uH - 40 C + 85 C Single 18.3 mm 12.4 mm 6.4 mm ALAN310001 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C 739På lager
4 000Förväntad 2026-10-19
Min.: 1
Multipla: 1
: 2 000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C
7 746På beställningen
Min.: 1
Multipla: 1
: 2 000

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.7 mm 7.1 mm 2.1 mm ALANL100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C 1På lager
Min.: 1
Multipla: 1
: 400

LAN Transformers LAN SMD/SMT 100 kHz to 100 MHz 350 uH 0 C + 70 C Dual 18.4 mm 12.4 mm 6.5 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100 Base-TX T,C
550Förväntad 2026-09-18
Min.: 1
Multipla: 1
: 600

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel 12.8 mm 6.9 mm 5.45 mm ALANS100X1 Reel, Cut Tape, MouseReel
ABRACON Ljudtransformatorer/Signaltransformatorer LAN 1 Port 10/100/1000 Base-T T,C Ledtid för icke lagerfört 12 Veckor
Min.: 2 800
Multipla: 400
: 400

LAN Transformers LAN SMD/SMT 350 uH - 40 C + 85 C 2 Channel ALANS100X1 Reel