MiMo Serie Antenner

Resultat: 7
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - under Ghz Mekanisk modell Förstärkning Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning

TE Connectivity / AMP Antenner CEILINGMOUNT ANTENNA MIMO 3X3 SMA PLUG 21På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable RP-SMA Male IP66 MiMo

TE Connectivity / AMP Antenner CEILINGMOUNT ANTENNA MIMO 3X3 N PLUG 25På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antenner SHARK FIN MIMO 2/3/4G GPS 2På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active 698 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Galileo, GLONASS, GPS Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Cellular Application, Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 3 MiMo
TE Connectivity / AMP Antenner CEILINGMOUNT ANTENNA MIMO 4X4 N PLUG 2På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo
TE Connectivity / AMP Antenner External MiMo Transit Antenna Ej på lager

Multiprotocol Antennas Vehicle Antennas Passive Antenna 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX, WiFi 6E IoT, ISM Module 6 dBi, 10 dBi 50 Ohms 2.5:1 60 W - 40 C + 80 C 2 Band Direct / Permanent Mount Connector N Female 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 4000 MHz, 5200 MHz, 5800 MHz High Speed Trains, Locomotives, Trams, Buses, Coaches, Mass Transit Systems, Heavy Duty Machinery 265 mm 87 mm 103 mm IP67 MiMo Bulk
TE Connectivity / AMP Antenner SHARK FIN MIMO 2/3/4G Ej på lager

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 4 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA Module 5 dBi 50 Ohms 2:1 - 40 C + 80 C 2 Band Direct / Permanent Mount Connector FME Female, SMA Male, SMA Female 700 MHz, 800 MHz, 850 MHz, 900 MHz,1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2700 MHz, 3300 MHz, 3500 MHz, 3600 MHz Satellite Application 170 mm 60 mm 50 mm IP66 RG174 x 2 MiMo

TE Connectivity / AMP Antenner CEILINGMOUNT ANTENNA MIMO 2X2 N PLUG Ej på lager

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 5 GHz 5 dBi 50 Ohms 10 W - 30 C + 70 C 2 Band Panel Mount Cable N Male IP66 MiMo