208482 Serie Antenner

Resultat: 5
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Mekanisk modell Stil Förstärkning Bildstorlek Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Längd Bredd Höjd Kabeltyp Serie Förpackning

Molex Antenner 2.4GHz/5GHz MIMO 2x2 Flex Antenna 200MM 637På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 200 mm Coax 208482

Molex Antenner 2.4GHz/5GHz MIMO 2x2 Flexible Antenna 1 537På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 100 mm Coax 208482 Bulk

Molex Antenner 2.4GHz/5GHz MIMO 2x2 Flex Antenna 150MM 1 055På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 55.2 mm 19.2 mm 0.16 mm 150 mm Coax 208482
Molex Antenner WiFi6E Auto 2x2 MIMO Flexible Ant 100mm 3 015På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole, Dipole 2.5 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3.4 dBi, 5.9 dBi, 5.1 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 55.2 mm 19.2 mm 1.13 mm 208482
Molex Antenner WiFi6E Auto 2x2 MIMO Flexible Ant 200mm 7 844På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Monopole, Dipole 2.5 GHz 7.125 GHz Bluetooth WiFi PCB Trace T-Bar Flex 3 dBi, 5.4 dBi, 4.45 dBi 50 Ohms 2 W - 40 C + 105 C 3 Band Adhesive Mount Connector MHF-1 55.2 mm 19.2 mm 1.13 mm 208482