Bulk Antenner

Resultat: 4 903
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Kvalificering Serie Förpackning
Pasternack Antenner WR-75 Standard Gain Horn with 15 dBi gain, SMA Female connector 1På lager
Min.: 1
Multipla: 1
Directional Antennas Bulk
TEKTELIC Antenner LoRaWAN Antenna - 860-930 MHz, Gain 2.5dBi, N-male Connector. Includes mounting kit 9På lager
Min.: 1
Multipla: 1
Multiprotocol Antennas Outdoor Antennas LoRa Antenna 860 MHz 930 MHz LoRaWAN 2.5 dBi 2 Band Pole Mount N-Type LoRa Antenna Bulk
Pasternack Antenner Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP67
1På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Pasternack Antenner 5 dBi Rubber Duck Antenna 900-930 MHz SMA Connector 15På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Maxtena Antenner 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2På lager
Min.: 1
Multipla: 1

Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antenner Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector 5På lager
Min.: 1
Multipla: 1

Omni-Directional Antennas Bulk
Pasternack Antenner 2.4/5.8 GHz 5/6 dBi Dual Band Omni Antenna 5På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Pasternack Antenner 698-4200, 10-11 dBi gain, Log Periodic, Type N Female, Low PIM 2På lager
Min.: 1
Multipla: 1
Directional Antennas Bulk
Pasternack Antenner 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization 10På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Tallysman Antenner GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 7På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Tallysman Antenner eXtended filter, dual band 11På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.164 GHz 1.606 GHz GNSS Module Radome - 70 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female Extended Filter Bulk
Pasternack Antenner Rubber Duck Portable Dual Band Antenna Operates From 2.4 GHz to 5.825 GHz With a Nominal 2 dBi Gain SMA Male Input Connector 17På lager
Min.: 1
Multipla: 1

Omni-Directional Antennas Bulk
Pasternack Antenner 2.4 GHz to 5.85 GHz Antenna, 90-degree angle, SMA Male Connector, 2.1 and 5.47 dBi Gain 12På lager
Min.: 1
Multipla: 1
Omni-Directional Antennas Bulk
Tallysman Antenner TW3885T, with N-female connector, Conical Dark Grey radome 10På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Ezurio Antenner ANT, iFlexPIFA, 868MHz, 150mm, MH4L 223På lager
Min.: 1
Multipla: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
TE Connectivity Antenner FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2 294På lager
Min.: 1
Multipla: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Ezurio Antenner ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 597På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
Pulse Electronics Antenner Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
TE Connectivity / Linx Technologies Antenner 915MHz Ccompact Right Angle Whip Antenna, External Mount, SMA Plug
918På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Modules 902 MHz 930 MHz Whip 4.8 dBi 50 Ohms 5 W - 20 C + 85 C Monopole 1 Band Connector SMA Male 915 MHz RCS Bulk
Antenova Antenner The new band for WiFi6E & WiFi7 (5.925-7.125GHz) provides 1200MHz extra bandwidth 820På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 30 mm 8 mm 0.15 mm Lotti Bulk
Ezurio Antenner ANT, iFlexPIFA, 915MHz, 150mm, MHF1 183På lager
Min.: 1
Multipla: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 915 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
TE Connectivity / Linx Technologies Antenner RF Antenna WiFi 6/WiFi 6E/WiFi7 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 946På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6E 9.4 dBi 50 Ohms 1.8 10 W - 40 C + 85 C 3 Band PCB Mount Connector RP-SMA Plug 203 mm 13.2 mm IP67 Bulk
Ezurio Antenner ANT, FlexPIFA, 868MHz, 150mm, MH4L 241På lager
Min.: 1
Multipla: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
TE Connectivity / Linx Technologies Antenner WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 935På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
TE Connectivity / Linx Technologies Antenner Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 193På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk