Taoglas Antenner

Resultat: 908
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
Taoglas Antenner 5.9GHz Connector Mount Antenna with FAKRA Z Male Connector 96På lager
Min.: 1
Multipla: 1

Unspecified Antennas Vehicle Antennas DSRC Antenna 5.79 GHz 5.925 GHz Square 8.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Connector Connector Parking Payment Systems, Road Safety, Telematics Devices, Traffic Management Systems, Vehicle Security 32 mm 32 mm 25.3 m IP52 Bulk
Taoglas Antenner Embedded Active Quad Helix Antenna for GNSS L1/L2/L5 with L-Band - 100mm RG-174 & SMA(M) 126På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.54 GHz 1.555 GHz 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male RG-174 Bulk
Taoglas Antenner 868/915MHz Flex PCB Antenna with 200mm cable and IPEX U.FL Connector 751På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 860 MHz 928 MHz 2.83 dBi 50 Ohms 2 W - 40 C + 85 C Patch 1 Band Adhesive Mount Connector U.FL 69.3 mm 20 mm 1.6 mm 1.13 mm Coax Bulk
Taoglas Antenner 2.4/5.8GHz Terminal mount Monopole Antenna Hinged FAKRA Code I Beige SMB(F) 151På lager
80Förväntad 2026-03-02
Min.: 1
Multipla: 1

Multiprotocol Antennas Indoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 10 W - 40 C + 85 C Monopole 3 Band Panel Mount SMB Female 69.6 mm Bulk
Taoglas Antenner 2dBi 2.4/5.0-5.8GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 634På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.85 GHz 4.39 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 2 Band Connector SMA Male IP65 Bulk
Taoglas Antenner Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree 222På lager
300Förväntad 2026-03-24
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 6, WiFi 7 Hinged Straight, Right Angle 1.54 dBi, 5.46 dBi, 6.53 dBi 50 Ohms - 40 C + 85 C 3 Band Connector Connector RP-SMA (Male) Connected Agriculture, Gateways/Routers, Smart Home 123.7 mm IP67 Bulk
Taoglas Antenner Dual Feed GNSS L1/L2 Stacked Patch Ceramic Antenna 117På lager
Min.: 1
Multipla: 1

Tray
Taoglas Antenner High precision GNSS L1/L5 Patch 35*35*4mm Ledtid 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antenner GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 178På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz GPS, GLONASS Patch Stacked 5.08 dB 50 Ohms 0 - 40 C + 85 C 5 Band SMD/SMT SMD/SMT 45 mm 45 mm 10 mm Tray
Taoglas Antenner Olympian II 2-in-1 5G/4G & Wi-Fi Permanent Mount Antenna 99På lager
Min.: 1
Multipla: 1

Bulk
Taoglas Antenner 9in1COMBO ANTENNA 48På lager
Min.: 1
Multipla: 1

Vehicle Antennas 617 MHz 5.925 GHz 4G/5G, Cellular GNSS WiFi 22 dB, 25 dB, 26 dB, 27 dB, 28 dB 50 Ohms 1:1, 2:1 - 40 C + 80 C MIMO 9 Band Screw Mount Connector SMA IP67 TGC-200, RG-174 Bulk
Taoglas Antenner 3-in-1 GNSS and 2*4G MIMO Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M) 51På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou MIMO 4G GNSS Puck Adhesive Mount Connector SMA (Male) TGC-1.5DS Bulk
Taoglas Antenner Comet 2-in-1 - 2*5G/4G MIMO Adhesive/Magnetic Mount Puck Antenna 277På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 4G/5G 4.6 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 18.1 mm Bulk
Taoglas Antenner 3-in-1 2*4G MIMO & Wi-Fi Adhesive / Magnetic Mount Puck Antenna with 2m 1.5DS and SMA(M)/RP-SMA(M 228På lager
Min.: 1
Multipla: 1

Modules 617 MHz 7.125 GHz WiFi 7.76 dBi 50 Ohms - 40 C + 85 C 9 Band Adhesive Mount Connector SMA Male IP67 2 M 1.5DS Bulk
Taoglas Antenner Pantheon Screwmount 5G/4G(MIMO1&2)-3m TGC-200 SMA(M) White 18På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G/3G/4G, Cellular (NBIoT, LTE) 50 Ohms 3 - 40 C + 85 C 7 Band Screw Mount Connector SMA-Male 82.4 mm IP67 Pantheon Bulk
Taoglas Antenner 10in1 Screwmount 1*GNSS, 4*5G/4G, 5*Wi-Fi Combination Antenna 5På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 617 MHz 5.925 GHz 3.93 dBi 50 Ohms - 40 C + 85 C 10 Band Screw Mount Connector 350 mm 70 mm 39 mm IP67, IP69K Bulk
Taoglas Antenner Warrior Chip SMD Ceramic Band 28 Antenna 450På lager
Min.: 1
Multipla: 1
Papprulle: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel, Cut Tape, MouseReel
Taoglas Antenner Wi-Fi 2.4GHz FR4 PIFA Antenna with SMD 15*3*3mm 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Planar Inverted-F Antenna WiFi SMD/SMT Solder 2.4 GHz 15 mm 3 mm 3 mm Reel, Cut Tape, MouseReel
Taoglas Antenner 4G/5G SMD FR4 ANTENNA 917På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Chip 617 MHz 2.69 GHz Cellular, LTE, 5G/4G GPS, GLONASS, Galileo, BEIDOU Chip Rectangular - 3.3 dBi, - 1.8 dBi, - 1 dBi, - 0.3 dBi, 0 dBi, 0.2 dBi, 0.4 dBi, 1.6 dBi, 3.7 dBi 50 Ohms 2 W - 40 C + 85 C 9 Band SMD/SMT Solder 657.5 MHz, 722 MHz, 773 MHz, 840 MHz, 920 MHz, 1.472 GHz, 1.581 GHz, 1.932 GHz, 2.595 GHz Compact Asset Trackers, Handsets, Handheld IoT Devices, Tablets 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antenner Flexible Invisibile GNSS Antenna 183På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.17645 GHz 1.602 GHz GNSS PCB Trace Flexible - 5.67 dBic, - 5.46 dBic, - 4.71 dBic, - 9.09 dBic, - 9.09 dBic, - 9.88 dBic 50 Ohms 6:1, 3:1, 4:1, 2:1, 2:1, 2:1 - 40 C + 85 C 6 Band Adhesive Mount Connector FAKRA-C Male Automotive, EV Charging, Parking Bays, Digital Signage, Displays 176 mm 81.6 mm 47 mm Bulk
Taoglas Antenner 5G/4G Terminal Mount 320På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 5.925 GHz Blade 50 Ohms 10 W - 40 C + 85 C 8 Band Connector Connector SMA 160 mm 45 mm Bulk
Taoglas Antenner 5G/4G IP66 Terminal Mount Monopole Antenna 420På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 600 MHz 6 GHz GPS 50 Ohms 2 W - 40 C + 85 C SMA IP66 Bulk
Taoglas Antenner WideBand (600-7125MHz) Dipole IP67 Terminal Antenna with 90A Hinged R/A SMA(M) 163På lager
Min.: 1
Multipla: 1

Outdoor Antennas Dipole 600 MHz 7.125 GHz Cellular Hinged, Whip Right Angle 2.55 dBi 50 Ohms - 40 C + 85 C Wall Mount Connector SMA (Male) Gateways & Routers – Exterior Cameras – Vending Machines 203 mm IP67 RG178 Bulk
Taoglas Antenner WideBand (600-6000MHz) LTE Dipole Terminal Antenna with 90A Hinged R/A SMA(M) 397På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 600 MHz 6 GHz LTE WiFi Hinged Right Angle 2.46 dBi 50 Ohms - 40 C + 85 C 2 Band Connector SMA (Male) In-Building Connectivity Systems 135 mm RG178 Bulk
Taoglas Antenner TG.66 With FAKRA Code D 200På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 617 MHz 5.925 GHz 50 Ohms 10 W - 40 C + 85 C 8 Band Panel Mount 78.1 mm Bulk