Siretta Antenner

Resultat: 360
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning

Siretta Antenner BLUETOOTH/ZIGBEE MINIATURE THROUGH-HOLE MOUNT ANTENNA 0.1M CABLE REVERSE POLARITY SMA MALE 4På lager
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 0.5 dBi 50 Ohms 2 1 W - 30 C + 60 C 1 Band Connector RP-SMA Male SMA Male RP Bluetooth, Zigbee, WiFi 22.3 mm 14.75 mm IP65 RG174
Siretta Antenner IP67 GSM QUAD BAND AND 3G THROUGH HOLE MOUNT ANTENNA WITH 2.5M CABLE AND SMA MALE CONNECTOR 17På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Module Puck 2.16 dbi 50 Ohms 2.1 35 W - 30 C + 75 C 4 Band Direct / Permanent Mount Connector SMA Male 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz Cellular Applications 15 mm IP67 2.5 M RG174 Bulk
Siretta Antenner 2.4GHZ 10.5MM HEIGHT X 19MM DIA EXTERNAL PANEL MOUNT ANTENNAL 1M RG316 CABLE SMA MALE RP CONNECTO 10På lager
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Bolt Through 0 dBi 50 Ohms 2 Monopole 1 Band Panel Mount IPEX IPEX WLAN, Bluetooth 20.5 mm 7.9 mm 1.13 mm Coax
Siretta Antenner 915MHZ ISM BAND BOLT THROUGH ANTENNA, 1M CABLE AND SMA MALE CONNECTOR 3På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 915 MHz 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 10 MHz 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Direct / Permanent Mount Connector SMA Male 915 MHz ISM Applications 15 mm 1 M RG174 Bulk

Siretta Antenner 4G/3G/WIFI SMALL FOOTPRINT BOLT THRU ANTENNA WITH N-TYPE F CONNECTOR STUD 13På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Cone 1 dBi, 3 dBi, 5 dBi 50 Ohms 3 - 20 C + 65 C 3 Band Direct / Permanent Mount Connector N Female 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz Cellular Applications, Wireless Applications 77.7 mm IP65 Bulk

Siretta Antenner 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 5M LOW LOSS CABLE 37På lager
40Förväntad 2026-05-18
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2400 MHz, 2500 MHz Cellular Applications, Wireless Applications 23 mm IP67 5 M RG174 Bulk
Siretta Antenner 4G/LTE 95MM LENGTH PANEL MOUNT ANTENNA 698-960 1710-2600MHZ 3M CABLE SMA MALE CONNECTOR 8På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Whip Straight with Base 2.16 dBi 50 Ohms 3.1 - 45 C + 75 C 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2400 MHz, 2500 MHz Cellular Applications 96 mm 2.5 RG174 Bulk
Siretta Antenner Omni 433MHz THROUGH HOLE ANTENNA 3dBi GAIN 1.5M CABLE SMA MALE CONNECTOR 9På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Whip Straight 3 dBi 50 Ohms 1.5 20 W - 20 C + 65 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM Applications 250 mm 1.5 M RG174 Bulk

Siretta Antenner WIFI 2.4GHZ 2DBI ANTENNA WITH RP SMA MALE CONNECTOR 4På lager
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz WiFi, WLAN 2 dBi 50 Ohms 2 - 20 C + 60 C 1 Band Connector SMA Male SMA Male WiFi/WLAN, Bluetooth 56 mm 7.3 mm

Siretta Antenner 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA FME FEMALE CONNECTOR 5M CABLE 10På lager
Min.: 1
Multipla: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.1 GHz 3G, GSM, GPRS 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount FME Female FME Female GSM/GPRS/3G 25 mm 205 mm CFD195

Siretta Antenner 5G/4G, LORA, SIGFOX ISM OMNIDIRECTIONAL WALL MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 16På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA WLAN ISM Whip Straight 5 dBi 50 Ohms 1.8:1 - 30 C + 70 C 4 Band Bracket Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications 205 mm 5 M CD195 Bulk

Siretta Antenner 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 5M CABLE 17På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.85 GHz 2G/3G/4G WiFi ISM 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount SMA Male SMA Male 2G/3G/4G WiFi, ISM 180 mm 60 mm Bulk
Siretta Antenner 4G/3G/WIFI/2G VERY COMPACT WALL MOUNT OMNI ANTENNA WITH N-TYPE FEMALE CONNECTOR 10På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 790 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WLAN ISM Collinear Fiberglass 1 dBi, 3 dBi, 3 dBi 50 Ohms 3 10 W - 30 C + 60 C 3 Band Bracket Mount Connector N Female 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 240 mm Bulk

Siretta Antenner MIMO 2-PORT LTE OMNI ANTENNA 360MM X 74MM DIA 2 X 0.4M CABLES N TYPE FEMALE CONNECTORS 5På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 3 dBi, 7 dbi 50 Ohms 3.2 - 30 C + 70 C 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 360 mm 74 mm 400 mm RG58 x 2 Bulk
Siretta Antenner ADHESIVE MOUNT GPS ANTENNA 1M RG174 SMA MALE CONNECTOR
2 000Förväntad 2026-02-23
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Panel, Square 26 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Satellite Applications 20 mm 20 mm 4 mm IP67 1 M RG174 Bulk

Siretta Antenner 2G/3G/4G PLUS WIFI STUBBY MAGMOUNT ANTENNA 2M CABLE SMA MALE CONNECTOR
248På beställningen
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM, RFID Whip Straight with Base 3 dBi 50 Ohms 2.5:1 60 W - 40 C + 75 C 4 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, ISM Applications 100 mm 2 M RG174 Bulk

Siretta Antenner 5G/LTE WIDEBAND IP67 OUTDOOR ANTENNA 600-8000 MHZ 5M LOW LOSS CABLE AND SMA MALE CONNECTOR (WHITE RADOME)
20Förväntad 2026-04-23
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 6.73 dBi 50 Ohms 50 W - 45 C + 75 C Connector SMA-Male IP67

Siretta Antenner 4X4 MIMO 600-8000 MHZ PANEL ANTENNA FOR 5G, LTE, ISM & WI-FI 7 WITH SMA FEMALE CONNECTORS
20Förväntad 2026-05-04
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 8 GHz LTE 50 Ohms 50 W - 30 C + 70 C 4 Band Panel Mount SMA-Male 208 mm 45 mm 208 mm IP67
Siretta Antenner COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 5M RG174 CABLE
47På beställningen
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS WLAN ISM Module Puck 2 dBi, 2 dBi, 1 dBi, 1 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Applications, Satellite Application 14.5 mm 5 M RG174 Bulk

Siretta Antenner PVC YAGI ANTENNA WITH 800-2500MHZ OPERATING FREQUENCY AND N-FEMALE CONNECTOR
49Förväntad 2026-02-24
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 800 MHz 2.5 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS 802.11, WiFi, WLAN ISM Log Periodic Directional 10 dBi 50 Ohms 50 W 4 Band Bracket Mount Connector N Female 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MH, 2400 MHz Cellular Applications, Wireless Applications 294 mm 65 mm 210 mm Bulk

Siretta Antenner MIMO 2-PORT 5/9 dBi LTE PANEL ANTENNA 233 X 200 X 60MM 2 X 0.45M CABLES N TYPE FEMALE CONNECTORS
22Förväntad 2026-02-24
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 700 MHz 2.7 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS WiFi, WLAN ISM Collinear Fiberglass 5 dBi, 9 dBi 50 Ohms 2.5 2 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz, 2500 MHz Cellular Applications, Wireless Applications 223 mm 200 mm 60 mm 400 mm RG58 x 2 Bulk

Siretta Antenner DUAL BAND WI-FI 5G/4G ADHESIVE FLAT BLADE ANTENNA SMA MALE 1M CABLE
30Förväntad 2026-04-06
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 850 MHz 2.1 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA ISM Module I-Bar 2.15 dBi 50 Ohms 2 60 W - 40 C + 75 C 4 Band Adhesive Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Applications, ISM Applications 115 mm 22 mm 5 mm 1 M RG174 ALPHA 11 Bulk
Siretta Antenner EMBEDDED WIFI 2.4GHZ ANTENNA 36 X 6MM 100MM CABLE UFL CONNECT
60Förväntad 2026-04-28
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz WiFi 0.8 dBi 50 Ohms 2.0:1 - 30 C + 30 C 1 Band PCB Mount U.FL U.FL WiFi 37 mm 6 mm 0.7 mm 1.13 mm Coax
Siretta Antenner FLEXIBLE DUAL BAND 2.4GHZ/5.8GHz WIFI ANTENNA 500MM 1.13MM COAX IPEX & CONNECTOR
8Förväntad 2026-02-24
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.8 GHz WiFi Flexible 3 dBi 50 Ohms 1.5:1 - 10 C + 60 C 2 Band PCB Mount IPEX IPEX WiFi, Bluetooth, Zigbee 33 mm 23.4 mm 1 mm 1.13 mm Coax

Siretta Antenner 5G/4G MAGNETIC 311MM WHIP ANTENNA SMA MALE CONNECTOR 5M CABLE
100Förväntad 2026-03-09
Min.: 1
Multipla: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Whip 5 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Magnetic Mount SMA Male SMA Male 2G/GPRS, 3G 311 mm RG174 MIKE 2A