55 mm Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging

SparkFun Antennas The TOP106 from TOPGNSS is a certified GNSS/GPS surveying antenna capable of receiving the L1/L2 bands for GPS GLONASS Galileo and BeiDou constellations. These 'UFO' antennas have incredible performance for the money. The antenna has a built in gr 1In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 1.198 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Radome 5 dBi 80 MHz, 60 MHz 50 Ohms 2 - 40 C + 85 C Active 2 Band Bracket Mount Connector TNC Female 1.238 GHz, 1.585 GHz 55 mm IP67
PCTEL / Amphenol Antennas ALLDISC; LTE, BLACK 0.5M RG316 SMA(M) 698-960/1710-2690/3400-3800MHZ 18In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular, NBIoT, LTE Module Dome 1 dBi, 4.5 dBi, 5.5 dBi, 6.5 dBi 81 MHz, 262 MHz, 500 MHz, 980 Mhz 50 Ohms 3:1, 2.7:1, 2.1:1, 1.9:1 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 657.5 MHz, 829 MHz, 2.2 GHz, 3.55 GHz 138 mm 55 mm IP6K9K RG-316 ALLDISC Bulk
Siemens Antennas IWLAN ANTENNA ANT795-4MX
5Expected 2026-08-31
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5G Antenna 1.7 GHz 7.125 GHz WLAN 1.5 dB, 2 dB, 2.5 dB, 3 dB 50 Ohms 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Male Railway 22 mm 55 mm IP68, IP69K