TE Connectivity / Linx Technologies Antenner

Resultat: 683
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
TE Connectivity / Linx Technologies Antenner Chip ANT, Wi-Fi 6E, 3.2x1.6mm 3 500På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antenner Antenna Whip 5G/CBRS Swivel SMA 148På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Tilt/Swivel 4.9 dBi 50 Ohms 1.7 10 W - 40 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 195 mm 5GM Bulk
TE Connectivity / Linx Technologies Antenner Horizontal Dual Band Ant. RPSMA Connecto 55På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector RP-SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antenner 916MHz MHW Dipole SMA, 79'' Cable 55På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 816 MHz 1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Module T-Bar 5.4 dBi 200 MHz 50 Ohms 1.9 1 Band Adhesive Mount Connector SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 138 mm 34 mm 9.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antenner 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 94På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antenner RPSMA Tilt Swivel 1/4 Wave Whip 433MHz 93På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antenner RF ANT 490MHz WHIP STR SMA PLUG 138På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 490 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 157.7 mm CW Bulk
TE Connectivity / Linx Technologies Antenner RPSMA RAng Reducd Ht 1/4 Wave Whip 418MHz 98På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 410 MHz 426 MHz Cellular (NBIoT, LTE), GSM Whip Stubby Right Angle - 6.1 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 47 mm RAH Bulk
TE Connectivity / Linx Technologies Antenner WiFi 6/WiFi 6E Dual-Band Straight Monopole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 562På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 5.895 GHz WiFi 6E 2.6 dBi 50 Ohms 10.8 5 W - 40 C + 85 C Monopole 2 Band Panel Mount Connector MHF4 Plug 2.4 GHz, 5.8 GHz 1.13 mm Coax WRT-MON Bulk
TE Connectivity / Linx Technologies Antenner Antenna, 410MHz, WRT Dome, Panel Mount, U.FL/MHF1, 216mm 490På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 430 MHz Bluetooth Cellular (NBIoT, LTE) Dome - 1.3 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 410 MHz Medical 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antenner RPSMA RAng Reducd Ht 1/4 Wave Whip 433MHz 120På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 425 MHz 440 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Stubby Right Angle - 5 dBi 15 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 47 mm 16.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antenner RPSMA RAng Reducd Ht 1/4 Wave Whip 916MH 176På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 850 MHz 970 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Helical Stubby Right Angle 2.2 dBi 120 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 46.5 mm 17 mm RAH Bulk
TE Connectivity / Linx Technologies Antenner 433MHz MHW Dipole RPSMA, 180'' Cable 52På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 413 MHz 453 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Module T-Bar 1.2 dBi 40 MHz 50 Ohms 1.9 1 Band Adhesive Mount RP-SMA RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 145 mm 9.7 mm 7.6 mm 4.6 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antenner 916MHz, 1m, RP-SMA 49På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
TE Connectivity / Linx Technologies Antenner 1/2 Wave, 916 MHz u.fl, Swivel 63På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RF1.32 Bulk
TE Connectivity / Linx Technologies Antenner ANTENNA, 5GL CW-HW TYPE WHIP -SMA 1 998På lager
Min.: 1
Multipla: 1

Indoor Antennas Helical Antenna 698 MHz 803 MHz Cellular Whip 3.1 dBi 50 Ohms 2.4:1 - 40 C + 85 C 1 Band Connector SMA 135.9 mm
TE Connectivity / Linx Technologies Antenner ISM FPC ANT HDP MHF 50mm 410-435 MHz 1 863På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 433 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 1 Band Adhesive Mount Connector MHF 427 MHz IoT Applications 50 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antenner ISM FPC ANT HDP MHF4L 50mm 410-435 MHz 2 000På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.3:1 2 Band Adhesive Mount Connector MHF4L IoT Applications 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antenner ISM FPC ANT VDP MHF 50mm 410-435 MHz 1 957På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antenner ISM FPC ANT VDP MHF4L 50mm 410-435 MHz 1 998På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 410 MHz 435 MHz 3 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector MHF4L 100 mm 20 mm 0.13 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antenner WiFi7, WiFi6E, WiFi6 flexible adhesive antenna (FPC), 100 mm long 1.13 mm coax, MHF4 connector 277På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7.7 dBi 50 Ohms 2.4 2 W - 40 C + 80 C Dipole 3 Band Connector MHF4 2.4 GHz, 5 GHz, 6 GHz 42 mm 12 mm 0.2 mm 1.13 mm Coaxial Cable FPC Bulk
TE Connectivity / Linx Technologies Antenner Antenna GNSS FPC SH L1 13x13 100 UFL 1 114På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF1 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antenner Antenna GNSS FPC SH L1 13x13 100 MHF4 919På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF4 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antenner Antenna GNSS FPC SH L1 13x13 150 UFL 976På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF1 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk
TE Connectivity / Linx Technologies Antenner Antenna GNSS FPC SH L1 13x13 150 MHF4 990På lager
Min.: 1
Multipla: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.164 GHz 1.61 GHz 50 Ohms 2 W - 40 C + 85 C Dipole Adhesive Mount Connector MHF4 13 mm 13 mm 0.1 mm 1.13 mm Coax ANT-GNFPC-SAHL1 Bulk