Audio Transformers Ljudtransformatorer/Signaltransformatorer

Resultat: 375
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Induktans Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Applikation Paket/låda Längd Bredd Höjd Serie Förpackning
HALO Electronics Ljudtransformatorer/Signaltransformatorer ISO MOD GullWng Sgl Audio w/ shield 6pin 3 473På lager
Min.: 1
Multipla: 1

Audio Transformers Module SMD/SMT 10 kHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Single Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Tube
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer 1.0-2.2MH 0.36UH 6PIN SMT 5 008På lager
Min.: 1
Multipla: 1
: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Tamura Ljudtransformatorer/Signaltransformatorer THROUGH HOLE 10KCT:10KCT 724På lager
Min.: 1
Multipla: 1

Audio Transformers Terminals 300 Hz to 100 kHz 10 kOhms 10 kOhms 500 V - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Tamura Ljudtransformatorer/Signaltransformatorer THROUGH HOLE 135:135CT 878På lager
1 100Förväntad 2026-12-31
Min.: 1
Multipla: 1

Audio Transformers Terminals 300 Hz to 100 kHz 135 Ohms 135 Ohms 1.5 kV - 20 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Triad Magnetics Ljudtransformatorer/Signaltransformatorer 600/250/50 ohms:60K ohms (1:10.0) 10mW 22På lager
Min.: 1
Multipla: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 50 Ohms, 250 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Ljudtransformatorer/Signaltransformatorer 600CT/150 ohms:60K ohms (1:10.0) 10mW 19På lager
Min.: 1
Multipla: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Triad Magnetics Ljudtransformatorer/Signaltransformatorer 600/250/50 ohms:85K ohms (1:12.0) 1mW 20På lager
Min.: 1
Multipla: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 50 Ohms, 250 Ohms, 600 Ohms 85 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Visaton Ljudtransformatorer/Signaltransformatorer 100 V transformer for loudspeakers in PA systems (4 8 & 16ohm) 50 19000Hz 3På lager
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 50 Hz to 19 kHz 16 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single Loudspeakers 50 mm 15 mm 43 mm
Visaton Ljudtransformatorer/Signaltransformatorer 100 V transformer for loudspeakers in PA systems (4 & 8ohm) 20 20000Hz 6På lager
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 20 Hz to 20 kHz 3.3 kOhms 4 Ohms, 8 Ohms Single Loudspeakers 42 mm 21 mm 52 mm
Neutrik Ljudtransformatorer/Signaltransformatorer TRANSFRMER MIC INPUT PCB VERT 1:4 RATIO 4På lager
2Förväntad 2026-08-10
Min.: 1
Multipla: 1

Audio Transformers Transformer
Murata Power Solutions Ljudtransformatorer/Signaltransformatorer DIGITAL AUDIO TX 1:1 5MH DIP 283På lager
300Förväntad 2026-09-07
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Triad Magnetics Ljudtransformatorer/Signaltransformatorer SP-74 - AUDIO XFMR 80CT:32CT/8 Ohm 4.0mADC 50mW ENCAPSULATED PCB MOUNT 72På lager
Min.: 1
Multipla: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 80 Ohms 32 Ohms - 40 C + 85 C 1 Channel 10.414 mm 7.874 mm 11.81 mm MIL-T-27E
Pulse Electronics PE-65848FNLT
Pulse Electronics Ljudtransformatorer/Signaltransformatorer SMD Digital Audio 3000uH .5Ohms 2-Port 477På lager
Min.: 1
Multipla: 1
: 250

Audio Transformers Module SMD/SMT 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape
Visaton Ljudtransformatorer/Signaltransformatorer 100 V transformer for loudspeakers in PA systems. Allows all 4 & 8ohm speakers 19På lager
Min.: 1
Multipla: 1

Audio Transformers SMD/SMT 30 Hz to 22 kHz 6.7 kOhms 4 Ohms, 8 Ohms Single Loudspeakers 43 mm 18.6 mm 36 mm
Triad Magnetics Ljudtransformatorer/Signaltransformatorer AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 1 450På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Ljudtransformatorer/Signaltransformatorer AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 3 115På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Ljudtransformatorer/Signaltransformatorer AUDIO XFMR 600:600ct* 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-69 1 354På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms, 150 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Tamura Ljudtransformatorer/Signaltransformatorer THROUGH HOLE 600:600 512På lager
550Förväntad 2026-11-23
Min.: 1
Multipla: 1

Audio Transformers Terminals 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 40 C + 85 C Ultra Wideband 10.4 mm 7.87 mm 11.8 mm MET Tube
Triad Magnetics Ljudtransformatorer/Signaltransformatorer 600CT/150 ohms:60K ohms (1:10.5) 1mW 9På lager
Min.: 1
Multipla: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 600 Ohms, 150 Ohms 60 kOhms 0 C + 70 C Pre-Amplification, Inter-Stage Isolation 1.81 in AJ
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Audio transformer, potted, primary impedance 600 CT, secondary impedance 600 CT 155På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 600 Ohms Single Signal Level 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 313På lager
673Förväntad 2026-08-13
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms + 85 C Single Signal Level 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Audio transformer, potted, primary 10K ctohms , secondary 10K ct ohms 259På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 10 kOhms + 85 C Single Signal Level 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 57På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms Single Signal Level 1.315 in 0.93 in 0.92 in 109
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Speaker matching transformer for 600 ohm audio equipment, Classic Series 52På lager
Min.: 1
Multipla: 1

Audio Transformers ADSL Wire Lead 600 Ohms 8 Ohms Single Speaker Matching 2.35 in 3.28 in 2 in 119
Hammond Manufacturing Ljudtransformatorer/Signaltransformatorer Audio transformer, open frame PC board mount, 600 C.T.:600 C.T. 956På lager
Min.: 1
Multipla: 1

Audio Transformers Pin Terminal Transformers Through Hole 150 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 108