Dipole Antenner

Resultat: 413
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
Antenova Antenner Rabo Antenna - Swivel version
100På beställningen
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Blade Tilt / Swivel - 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi 50 Ohms 2.30:1, 2.20:1, 2.20:1, 1.55:1, 1.65:1, 2.10:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Rabo Bulk
Siretta Antenner 2.4GHZ BLUETOOTH WIFI ZIGBEE EMBEDDED ANTENNA 200MM CABLE AND IPEX/UFL CONNECT
60Förväntad 2026-07-14
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 2.6 dBi 50 Ohms 1.6 - 20 C + 65 C 1 Band Adhesive Mount Connector U.FL 2.45 GHz Wireless Applications 45 mm 10 mm 1 mm 200 mm RF1.13 Bulk
Powercast Antenner 915MHz 6.1 dBi Patch Antenna SMA male con
5Förväntad 2026-08-17
Min.: 1
Multipla: 1

RFID/NFC Antennas PCB Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID PCB Trace I-Bar 4.8 dBi 50 Ohms 2:01 1 Band Panel Mount Connector SMA Male 915 MHz Wireless Power Network for Sensors
Wurth Elektronik Antenner WIRL-ACCE Hyperion-I 868 MHz
12Förväntad 2026-07-24
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 853 MHz 883 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Tilt/Swivel - 2.3 dBi 50 Ohms 2:1 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 142 mm Hyperion I Bulk
TE Connectivity / Linx Technologies Antenner Perm Mnt RAngle Swvl 1/2 Wave Whip 916MH 844Tillgänglig mängd i lager
Min.: 200
Multipla: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 881 MHz 951 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel - 0.4 dBi 80 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector 916 MHz Remote Control, Monitoring, Sensing Networks 150.3 mm 35.2 mm 30.48 cm RG178 PML Bulk
TE Connectivity Antenner DIPOLE,SMAM,SWIVEL,617-7125MHz,OUTDOOR 600Tillgänglig mängd i lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 7.125 GHz Blade, Hinged Straight - 0.3 dBi to + 3 dBi 50 Ohms 2 : 1 5 W - 40 C + 85 C 1 Band Screw Connector SMA Male 4G/5G 9.3 mm 25 mm 184 mm IP67 Bulk
TE Connectivity / Linx Technologies Antenner 418MHz MHW Dipole SMA, 79'' Cable 450Tillgänglig mängd i lager
Min.: 450
Multipla: 450

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk

Siretta Antenner 5G/4G/DUAL BAND WI-FI AND ISM ADHESIVE T-BAR ANTENNA SMA MALE 2.5M CABLE Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 824 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA WiFi Module T-Bar 0.5 dBi, 1 dBi, 2 dBi 50 Ohms 3:1 1 W - 30 C + 60 C 3 Band Adhesive Mount Connector SMA Male 868 MHz, 915 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Wireless Applications 154.25 mm 29.25 mm 4.2 mm 2.5 RG174 Bulk
Pulse Electronics Antenner Ant RO 217-222MHz 1.6dBi N-fem Ledtid för icke lagerfört 8 Veckor
Min.: 20
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 217 MHz 222 MHz VHF Collinear Fiberglass 1.6 dB 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 220 MHz Radios, Utilities, SCADA Railway/PTC, IoT Devices 837.9 mm IP67 RO Bulk
Pulse Electronics Antenner Radome Omni 8dbi 2400-2500MHz N Male Ledtid för icke lagerfört 8 Veckor
Min.: 20
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 5.9 dBi, 8 dBi 50 Ohms 2.0:1 20 W 1 Band Bracket Mount Connector N Male 2.45 GHz 527.81 mm IP67 RO Bulk
Pulse Electronics Antenner Radome Omni, 6 dBi 5725-5825MHz, NFem Ledtid för icke lagerfört 8 Veckor
Min.: 20
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.725 GHz 5.825 GHz 4G, Cellular (NBIoT, LTE) 802.11, WLAN ISM, U-NII Collinear Fiberglass 6 dBi 50 Ohms 2.0:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Female 5.775 GHz 6.75 in IP67 RO Bulk
Pulse Electronics Antenner Radome Omni 5dBi 4900-6000 MHz N Fem Ledtid för icke lagerfört 8 Veckor
Min.: 25
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 5.725 GHz 5.925 GHz Fiberglass 9 dBi, 10 dBi 50 Ohms 2:1 20 W - 30 C + 60 C 1 Band Bracket Mount Connector N Male 5 GHz ISM Band, DSRC, WiFi 418.2 mm IP67 RO Bulk
Pulse Electronics Antenner TNC 7 .5in 824-894/1850-1990mHz Ledtid för icke lagerfört 8 Veckor
Min.: 73
Multipla: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), UMTS Whip Straight 2 Band Panel Mount Connector TNC Male 860 MHz, 1.92 GHz Portable Radio Antennas 7.5 in Bulk

Pulse Electronics Antenner SP WHIP 1-4 WAVE TUNABLE W NPB Ledtid för icke lagerfört 8 Veckor
Min.: 65
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 400 MHz 512 MHz VHF Whip Straight 1 Band Panel Mount Connector BNC 456 MHz Portable Radio Antennas 152.4 mm Tray

Pulse Electronics Antenner 2.4GHz Single Band Antenna Ledtid för icke lagerfört 8 Veckor
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Networks 158.6 mm IP20 76 mm MI113 Bulk
Pulse Electronics Antenner Ext Stick Linear 698-3800MHz Ledtid för icke lagerfört 8 Veckor
Min.: 4 000
Multipla: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 3.8 GHz 4G/5G, Cellular (NBIoT, LTE), GSM, UMTS Whip Tilt/Swivel 2 dBi 50 Ohms 3.5:1, 2:1, 4:1 - 40 C + 80 C 3 Band Panel Mount Connector RP-SMA Male Right Angle 698 MHz, 2.2 GHz, 3.6 GHz Router, Hub, Access Points, Small Base Station, Femto Cell, SOHO 112 mm 18 mm IP65 Bulk
Wurth Elektronik Antenner WIRL-ACCE Himalia 2.4GHz up to 2.5GHz Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel - 0.6 dBi 50 Ohms 2:1 - 40 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Proprietary-International Applications 83.1 mm Himalia Bulk
Wurth Elektronik Antenner WIRL-ACCE HyperionII 868 MHz Ledtid för icke lagerfört 10 Veckor
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Vehicle Antennas Dipole 824 MHz 894 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Whip Straight with Base - 2.3 dBi 50 Ohms 2:1 - 30 C + 60 C 1 Band Magnetic Mount Connector SMA Male 868 MHz Industrial, Monitoring, Metering 100 mm 1.5 M RG174 Hyperion II Bulk
TE Connectivity / Linx Technologies Antenner RPSMA Tilt Swivel 1/2 Wave Whip 1.4GHz Ledtid för icke lagerfört 12 Veckor
Min.: 200
Multipla: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dipole 1.35 GHz 1.45 GHz UHF Whip Tilt/Swivel 2.4 dBi 100 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 1.4 GHz 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenner ANTENNA 5G WB CELL DOME IP67 N Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas Dipole 617 MHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Module Sharkfin - 3.1 dBi 50 Ohms 1.6, 1.7, 1.8, 3, 3.6, 4.1, 7 10 W - 30 C + 70 C 10 Band Direct / Permanent Mount Connector N Jack (Female) 656 MHz, 751 MHz, 876 MHz, 1.955 GHz, 2.35 GHz, 2.593 GHz, 3.55 GHz, 3.625 GHz, 3.95 GHz, 4.7 GHz CBRS, Emerging 5G C-Band and Emerging 5G 2.5 GHz EBS Applications, IoT Devices, LTE-M, NB-IoT, 4.9 GHz Public Safety, Worldwide 5G/4G/3G/2G 70.8 mm IP67 5GW Bulk
TE Connectivity / Linx Technologies Antenner 916MHz Compact Ant. SMA Connector Ledtid för icke lagerfört 8 Veckor
Min.: 1 000
Multipla: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 900 MHz 930 MHz Straight - 0.1 dBi 30 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount SMA Male SMA Male 916 MHz LoRa, SigFox, ISM, Sensor Networks 99.5 mm 19 mm RG-174 WART Bulk
TE Connectivity / Linx Technologies Antenner 5G/4G Cellular GHz FPC antenna, 120x20mm, orthogonal cable egress, 200mm cable, UFL Ledtid för icke lagerfört 9 Veckor
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 617 MHz 5 GHz LTE-M, NBIoT Blade Yagi 5 dBi 698 MHz, 803 MHz, 894 MHz, 1518 MHz, 1661 MHz, 2200 MHz, 2690 MHz, 4200 MHz, 5GHz 50 Ohms 1.6, 1.7, 1.8, 2, 4.7, 2.5, 2.7 2 W - 40 C + 85 C 9 Band Adhesive Mount Connector U.FL 5G New Radio, LTE 120 mm 20 mm 0.1 mm LHFPC5GW Bulk
Banner Engineering Antenner Antenna Omni 2.4 GHz; 2 dBi Rubber Swivel; RP-SMA MALE Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi 802.11b/g Swivel 2 dBi 50 Ohms 2 1 Band Connector RP-SMA (Male) 2.4 GHz WLAN 82.5 mm
Banner Engineering Antenner Accessory: Antenna Cellular MultiBand RPSMA 2 dBi 6.3 in blade style Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.69 GHz Cellular, 4G, LTE GSM, GPRS Blade 2 dBi 50 Ohms - 20 C + 70 C 5 Band Connector RP-SMA (Male) Industrial Devices, ISM, Remote Devices, Routers 160 mm


Digi Antenner Antenna,LTE Dipole SMA 1-3dBi 698-960/1710-2170/2500-2700 MHz RAL9003 Signal, White. EX12 and EX15-XX18 Ledtid för icke lagerfört 1 vecka
Min.: 1
Multipla: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE) 3 Band SMA