Helical Antennas

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas SMA Reduced Height 1/4 Wave Whip 418MHz Non-Stocked Lead-Time 6 Weeks
Min.: 500
Mult.: 500

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennas 868MHz 1/4 wave 50 Ohm -40C +90C Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 250

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 890 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby - 10.5 dBi 24 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 868 MHz Remote Control, Monitoring, Sensing Networks 12.2 mm ANT-868 Reel
Maxtena Antennas GPS Iridium Passive Antenna Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.575 GHz 1.621 GHz GPS, Iridium Helical Straight 2 dBi, - 3.8 dBi 50 Ohms 1.5 - 30 C + 60 C 2 Band Panel Mount Connector SMA Male 1.575 GHz, 1.621 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Oil & Gas Industries, Navigation Devices, Mining Equipment, LB2 Applications, M2M Applications, Handheld Devices, Law Enforcement 134.9 mm IP67 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Lead-Time 14 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 315MHz Lead-Time 16 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 305 MHz 325 MHz UHF Helical Coil 20 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 315 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 418MH Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 413 MHz 423 MHz Cellular (NBIoT, LTE), GSM Helical Stubby - 6.7 dBi 10 MHz 50 Ohms 1.9 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 51 mm RH Tray
TE Connectivity / Linx Technologies Antennas RPSMA RAng Reducd Ht 1/4 Wave Whip 868MH Non-Stocked Lead-Time 15 Weeks
Min.: 1 000
Mult.: 1 000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 833 MHz 903 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Helical Stubby Right Angle 0.6 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 868 MHz Remote Control, Monitoring, Sensing Networks 47 mm 16.1 mm RAH Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, FME(F) Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Straight 0.88 dBi, 0.88 dBi, 3.86 dBi, 4.42 dBi, 4.42 dBi 50 Ohms 3:1, 2:1, 2:1, 2:1, 3:1 5 W - 40 C + 85 C 5 Band Panel Mount Connector FME Female 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Remote Monitoring, Telematics Application 52.3 mm Bulk
TE Connectivity EXE902SM
TE Connectivity Antennas DUCK,EXE,902-960MHz, Non-Stocked Lead-Time 11 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 902 MHz 960 MHz Cellular (NBIoT, LTE) ISM, UHF Helical Straight Unity 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 931 MHz Two-Way Radio Applications, Harsh Environments, Trunking 8.3 in EXE
RF Solutions Antennas 433MHz SPRING COIL ANTENNA, 3dBI, PCB MOUNT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Spring Coil Antenna Helical Coil 3 dBi 50 Ohms 2.0 - 40 C + 90 C PCB Mount IOT M2M, Telemetry 38 mm Bulk
RF Solutions Antennas Helical Antenna R/A +2dB 900/1800MHz SMA(M)Rev Pol Non-Stocked
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 890 MHz 1.88 GHz Helical Stubby Right Angle 2 dBi 50 Ohms 2.0 - 40 C + 70 C Monopole 4 Band Connector SMA Male 59 mm
RF Solutions Antennas 433MHz, Helical, SMA Fixing Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 433 MHz General Low Power Radio, M2M, Telemetry 63 mm
SparkFun Antennas GNSS Multi-Band L1/L2/L5 Helical Antenna (Locking SMA) Non-Stocked
Min.: 1
Mult.: 1
No
Helical Antenna Helical 28 dB Connector SMA 50 mm 50 mm 42.16 mm IP67
SparkFun Antennas Iridium Qualified 9704 Helical Antenna Non-Stocked
Min.: 1
Mult.: 1
No
Outdoor Antennas Helical Antenna 1.616 GHz 1.6265 GHz Helical 2.8 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA Male 49 mm IP67
RF Solutions PHC-M4-433
RF Solutions Antennas 433MHZ COMPRESSED HELICAL ANTENNA, M4 CONNECTOR Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE), GSM LoRaWAN ISM Helical Straight 50 Ohms - 30 C + 85 C 1 Band Screw Connector 433 MHz General Low Power Radio, M2M, Telemetry 43 mm