TE Connectivity IPW Serie Antenner

Resultat: 6
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Mekanisk modell Stil Förstärkning Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Serie Förpackning
TE Connectivity / Linx Technologies Antenner 915MHz Hinged Whip Antenna, External Mount, IP67, RP-SMA Plug
856På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz 2.7 dBi 50 Ohms 1.8 2 W - 30 C + 70 C Dipole 1 Band Connector RP-SMA Male 915 MHz 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenner WLAN WiFi6 WiFi6E Whip Antenna, External Mount, IP67, N Plug 432På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 8.7 dBi 50 Ohms 4.1 2 W - 40 C + 70 C Dipole 3 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenner 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 176På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole Whip Whip 3.1 dBi, 4.4 dBi, 4.8 dBi, 6.1 dBi, 5.7 dBi, 8.0 dBi, 5.6 dBi, 4.4 dBi, 5.8 dBi, 7.2 dBi 50 Ohms 1.9, 2.2, 2.0, 4.8, 1.9, 2.4, 2.4, 2.0, 2.2, 2.2 2 W - 40 C + 85 C 10 Band Connector N Type Male N Type Male 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 3.3 GHz, 3.5 GHz, 3.7 GHz, 4.9 GHz 5G, LTE, LTE-M (Cat-M1), NB-IoT 176 mm 21 mm IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenner 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 203På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 7.6 dBi 50 Ohms 4.8 2 W - 40 C + 70 C Dipole 10 Band Connector SMA Male IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenner 5G/4G/LTE Cellular Wideband Whip Antenna, External Mount, IP67, N Plug 198På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5 GHz 3.7 dBi 50 Ohms 8.5 2 W - 30 C + 70 C Dipole 10 Band Connector N Plug IP67 IPW Bulk
TE Connectivity / Linx Technologies Antenner Antenna Hinged Whip IP67 8/9 LPWA SMA 849På lager
Min.: 1
Multipla: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 862 MHz 930 MHz 2.9 dBi 50 Ohms 3.2 2 W - 30 C + 70 C Dipole 2 Band Connector SMA Male 203 mm 13.2 mm 13.2 mm IP67 IPW Bulk