USP10973

Littelfuse
803-USP10973
USP10973

Tillverk:

Beskrivning:
NTC-termistorer 10K OHM 1% PROBE ASSEMBLY

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 771

Lager:
771 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,27 kr 49,27 kr
44,25 kr 221,25 kr
36,73 kr 367,30 kr
36,52 kr 913,00 kr
32,70 kr 1.635,00 kr
31,50 kr 3.150,00 kr
27,14 kr 13.570,00 kr
25,29 kr 25.290,00 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: NTC-termistorer
RoHS-direktivet:  
USP
3892 K
10 kOhms
1 %
Off-Board
Wire Lead
- 55 C
+ 105 C
0.164 in
50.75 in
0.164 in
0.787 in
Bulk
Märke: Littelfuse
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: KR
Produkttyp: NTC Thermistors
Fabriksförpackningskvantitet: 50
Underkategori: Thermistors
Handelsnamn: US Sensor
Typ: NTC
Del # Alias: NPCPG103F3T1NDM06
Enhetens vikt: 14,072 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Thermistor Probes & Assemblies

Littelfuse Thermistor Probes and Assemblies offer various housings, including stainless steel, vinyl, plastic, and polyimide tubing. The Littelfuse portfolio features different types of probes and assemblies: straight/cylindrical, flanged, plastic, microprobes, laboratory-grade, surface temperature sensing, and threaded.

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.