Standardklockoscillatorer

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 100MHz 50ppm -20 C 70 C CMOS 3.3V 9 031På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 50 MHZ 3.3V 100PPM -20+70C 5 021På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 7.3728MHz 100ppm -20 C 70 C CMOS 3.3V 410På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 7.3728 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20 C 70 C CMOS 3.3V 1 461På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 12MHz 100ppm -20 C 70 C CMOS 3.3V 202På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 32MHz 100ppm -20 C 70 C CMOS 3.3V 1 140På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 16MHz 100ppm -20 C 70 C CMOS 3.3V 3 034På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 11.0592MHz 100ppm -20 C 70 C CMOS 3.3V 1 239På lager
1 000Förväntad 2026-06-09
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 11.0592 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 14.7456MHz 100ppm -20 C 70 C CMOS 3.3V 314På lager
1 000Förväntad 2026-06-25
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 14.7456 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 24.000 MHZ 1 502På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 40MHz 100ppm -20 C 70 C CMOS 3.3V 1 019På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 48MHz 100ppm -20 C 70 C CMOS 3.3V 1 205På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 50MHz 50ppm -40 C 85 C CMOS 3.3V 1 047På lager
2 000Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 8.0 MHZ 3.3V 100PPM -20+70C 774På lager
1 000Förväntad 2026-05-28
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 33.333MHz 100ppm -20 C 70 C CMOS 3.3V 850På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 10MHz 100ppm -20 C 70 C CMOS 3.3V
1 000Förväntad 2026-04-21
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer
989Förväntad 2026-05-18
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 33.0 MHZ 2 000Finns på lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) ASV Reel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 1.8342MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 14.31818MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 14.31818 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) ASV Reel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 27MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid för icke lagerfört 12 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 100 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) ASV Reel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 29.4912MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 29.4912 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 30MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 30 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 7050 4-SMD 4MHz 100ppm -20 C 70 C CMOS 3.3V Ledtid 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC XO 25.000MHZ HCMOS SMD Ej på lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000
Reel