6.2 dBi Antenner

Resultat: 8
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Mekanisk modell Stil Förstärkning Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
Maxtena Antenner 2.4/5.0/6.0 GHz ISM MIMO Adhesive Mount 31På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 2.41 GHz 7.125 GHz 6.2 dBi 50 Ohms 2.1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Asset Tracking, IoT, Industrial Applications 83 mm 35 mm 13.3 mm IP67, IP69 Bulk
Pulse Electronics Antenner IP67 4900-6000 MHz Direct Mount 78På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
TE Connectivity / Linx Technologies Antenner Antenna LTE HDP adhesive Bk 3M SMA Plug 1 069På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
KYOCERA AVX Antenner UWB Patch Antenna 292På lager
Min.: 1
Multipla: 1

PCB Antennas UWB Patch Antenna 7.75 GHz 8.25 GHz Patch 6.2 dBi 50 Ohms 2 W 1 Band Adhesive 8.6 mm 8.6 mm 2.86 mm Bulk
TE Connectivity / Linx Technologies Antenner Antenna LTE HDP adhesive Bk .5M SMA Plug 190På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
TE Connectivity / Linx Technologies Antenner Antenna LTE HDP ahesive Back 1M SMA Plug 78På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 4.99 GHz 6.2 dBi 50 Ohms 2.4 10 W - 40 C + 85 C Dipole 12 Band Adhesive Mount Connector SMA-Male 104 mm 17 mm 4.2 mm IP67 RG-174/U HDP Bulk
Pulse Electronics Antenner IP67 4900-6000 MHz NMO Mount Ledtid för icke lagerfört 8 Veckor
Min.: 64
Multipla: 16

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band NMO Mount Connector NMO + HF Connector 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
2J Antennas Antenner 2in1 4G LTE/3G/2G 2.4-5.0GHz/WiFi SCREW M Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 698 MHz, 1.71 GHz, 2.41 GHz, 2.5 GHz, 4.92 GHz 960 MHz, 2.17 GHz, 2.49 GHz, 2.7 GHz, 5.925 GHz Bluetooth 2G/3G/4G, Cellular, LTE WiFi 6.2 dBi 50 Ohms 1.4:1, 1.5:1, 1.8:1, 2.4:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 14.7 mm D302, LMR100 FALCON