Single color LEDs Vita lysdioder

Resultat: 3 107
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Cree LED Vita lysdioder WHITE TUNING 2700K - 6500K 202På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT White 6500 K, 2700 K 1214 lm, 1098 lm 90 114 deg 300 mA 35.5 V 19 mm 19 mm 1.6 mm Colorless 9 mm Round Clear Tray
Cree LED Vita lysdioder WHITE TUNING 2700K - 6500K 130På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 6500 K, 2700 K 708 lm, 628 lm 90 114 deg 180 mA 36.4 V 13.5 mm 13.5 mm 1.6 mm Colorless 5.8 mm Round Clear Tray
Cree LED Vita lysdioder WHITE TUNING 2700K - 6500K 167På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT White 6500 K, 2700 K 1214 lm, 1098 lm 90 114 deg 300 mA 35.5 V 15.85 mm 15.85 mm 1.6 mm Colorless 9 mm Round Clear Tray
Cree LED Vita lysdioder White 3000 K 85-CRI, XLamp XPLAWT 344På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT SMD-2 Warm White 3000 K 357 lm 85 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder WHITE TUNING 2700K - 6500K 58På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT White 6500 K, 2700 K 2861 lm, 2478 lm 90 114 deg 700 mA 36.2 V 19 mm 19 mm 1.6 mm Colorless 13 mm Round Clear Tray
Cree LED Vita lysdioder WHITE TUNING 2700K - 6500K 358På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 6500 K, 2700 K 708 lm, 628 lm 90 114 deg 180 mA 36.4 V 13.5 mm 13.5 mm 1.6 mm Colorless 5.8 mm Round Clear Tray
Wurth Elektronik Vita lysdioder WL-SMCW SMD Mono-color Chip LED Waterclear SMT 0603 White 250mcd 5mA 2.9V 12 821På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT SMD-2 250 mcd 140 deg 20 mA 2.8 V 1.6 mm 0.8 mm 0.45 mm - 40 C + 85 C Color Diffused WL-SMCW Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder 2835 MP WHITE 3000K 80-CRI 10 016På lager
Min.: 1
Multipla: 1

Lumileds Vita lysdioder Mid-Power LEDs - Single Color White 3000K 90CRI LUMINOUS FLUX 388 672På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs PCB 3.5 mm x 2.8 mm 3000 K 33.4 lm 90 120 deg 2.71 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C LUXEON 2835HE Reel, Cut Tape
Lumileds Vita lysdioder WHITE 4000K 80CRI 19 810På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 322 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 5000K 70CRI 15 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 737 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 3000K 90CRI 186På lager
Min.: 1
Multipla: 1

Horticulture LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3965 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C Clear 14.5 mm Round Colorless CS CoB Gen2 Tube
Lumileds Vita lysdioder WHITE 4000K 70CRI 15 797På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 355 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder 3030 MP WHITE 3500K 90-CRI 57 790På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1212 (3030 metric) 3500 K 27.7 lm 90 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Lumileds Vita lysdioder WHITE 5700K 70CRI 19 374På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 355 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 4000K 80CRI 19 857På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 636 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 4000K 70CRI 19 270På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 746 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder WHITE 3000K 70CRI 18 355På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 336 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder WHITE 3000K 80CRI 3 575På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 300 lm 80 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder WHITE 5700K 90CRI 25 904På lager
Min.: 1
Multipla: 1
Papprulle: 800

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 282 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.32 mm - 40 C + 135 C Colorless 3.4 mm x 1.7 mm Dome Clear LUXEON HL2X Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder Cool-white 2835 S 3V 90 CRI Full Distribution 395 877På lager
Min.: 1
Multipla: 1
Papprulle: 16 000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x 0.7 mm Cool White 6500 K 28.8 lm 90 120 deg 65 mA 2.78 V 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Colorless 2.85 mm x 2.33 mm Rectangular Clear LUXEON 2835 Commercial 3V Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 5700K 70CRI 19 933På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 727 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 3000K 70CRI 19 936På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 708 lm 70 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder 5000K 80CRI 19 962På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 2020 (5050 metric) Neutral White 5000 K 690 lm 80 116 deg 640 mA 5.85 V 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless 4.55 mm x 4.55 mm Square Clear LUXEON 5050 HE Plus Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder 5050 MP WHITE 3000K 80-CRI 3 990På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT 2020 (5050 metric) Warm White 3000 K 195 lm 80 120 deg 180 mA 6 V 1 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Colorless Square Clear JK5050BWT Reel, Cut Tape