Single color LEDs Vita lysdioder

Resultat: 3 107
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Cree LED Vita lysdioder White 6500 K 68-CRI, XLamp XHP70D 996På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 7000 K 70-CRI, XLamp XHP70D 679På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 1751 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 7000 K 68-CRI, XLamp XHP70D 847På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 1751 lm 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6000 K 70-CRI, XLamp XPEBWT 566På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Cool White 6000 K 107 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3500 K 92-CRI, XLamp CMA1303-36V 60På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3500 K 689 lm 92 116 deg 175 mA 36 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED Vita lysdioder White 5700 K 70-CRI, XLamp XPLAWT 450På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 535 lm 70 125 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 2.68 mm Colorless 3.45 mm Dome Water Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 70-CRI, XLamp XHP70D 483På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 1751 lm 70 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 7000 K 80-CRI, XLamp XHP70D 837På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 7000 K 1751 lm 80 115 deg 2.1 A 5.6 V 7 mm 7 mm 1 mm Colorless Square Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3500 K 92-CRI, XLamp CMA1303-9V 88På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3500 K 689 lm 92 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON Z ES 328På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5700 K 73-CRI, XLamp CMA1303-9V 68På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 891 lm 73 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED Vita lysdioder White 4500 K 80-CRI, XLamp XPEBWT 225På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Warm White, Neutral White 114 lm 80 110 deg 350 mA 2.9 V 3 W 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 2850 K 85-CRI, XLamp XPEBWT 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Warm White 2850 K 73.9 lm 85 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3250 K 80-CRI, XLamp XPEBWT 119På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Warm White 3250 K 80.6 lm 80 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder WHITE 5000K 90 CRI 100På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 305 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Lumileds Vita lysdioder White 4000 K 70-CRI, LUXEON MX Series 2 868På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 1.4 A 6 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape
Lumileds Vita lysdioder White 3500 K 80-CRI, LUXEON Z ES 2 380På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3500 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 90-CRI, LUXEON Z ES 5 622På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 2700 K 80-CRI, XLamp XPLBWT 1 404På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT SMD-2 Warm White 2700 K 439 lm 80 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K 70-CRI, XLamp XPLBWT 291På lager
Min.: 1
Multipla: 1
Papprulle: 100

White LEDs SMD/SMT SMD-2 Neutral White 5000 K 401 lm 70 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear XPLAWT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 90-CRI, XLamp XPLBWT 216På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 90-CRI, LUXEON Z ES 2 921På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 150 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 6500 K 70-CRI, LUXEON Z ES 922På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 220 lm 70 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Dialight Vita lysdioder 5mm WHITE WC Lens 60deg 5 394På lager
Min.: 1
Multipla: 1

White LEDs Through Hole White 6000 K 3800 mcd 60 deg 20 mA 3.4 V - 40 C + 80 C Clear 5.1 mm x 6.6 mm Dome 521 Bag
Dialight Vita lysdioder 5mm HI-INT WHITE WC 15deg 5 206På lager
Min.: 1
Multipla: 1

White LEDs Through Hole White 7000 K 18500 mcd 15 deg 20 mA 3.4 V - 40 C + 80 C Clear 5 mm x 7.6 mm Dome 521 Bag