Tube Vita lysdioder

Resultat: 3 053
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Lumileds Vita lysdioder LUXEON CS CoB Warm-white CoB 90 CRI 3000K 119På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4631 lm 90 115 deg 900 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder Neutral-white CoB 90 CRI 266På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 960 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds Vita lysdioder LUXEON CoB Core Gen 5 Warm-white CoB 80 CRI 3000K 124På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT Warm White 3000 K 6452 lm 80 115 deg 1.2 A 34.2 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds Vita lysdioder LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 51På lager
200Förväntad 2026-04-10
Min.: 1
Multipla: 1

White LEDs SMD/SMT Neutral White 4000 K 6953 lm 80 115 deg 1.2 A 34.2 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 18.5 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds Vita lysdioder White 3000 K 90-CRI, LUXEON CoB Core 256På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4043 lm 90 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 4000 K 80-CRI, LUXEON CoB Core 553På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 4905 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Cree LED Vita lysdioder White 3000 K 93-CRI, XLamp CXA1304-9V 106På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 330 lm 93 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.15 mm - 40 C + 85 C Tinted 6 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 75-CRI, XLamp CXA1512-36V 99På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1290 lm 70 115 deg 350 mA 37 V 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 80-CRI, XLamp CXA1512-36V 98På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 3000 K 80-CRI, XLamp CXA1512-36V 79På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1380 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 75-CRI, XLamp CXA1512-36V 88På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1380 lm 70 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 75-CRI, XLamp CXA1512-36V 107På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1485 lm 70 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 80-CRI, XLamp CXA1512-36V 99På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1290 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 80-CRI, XLamp CXA1512-36V 91På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1485 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 93-CRI, XLamp CXA1820-36V 188På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1380 lm 93 115 deg 550 mA 37 V 40 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 93-CRI, XLamp CXA1820-36V 200På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1485 lm 93 115 deg 550 mA 37 V 40 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 93-CRI, XLamp CXA1820-36V 200På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 93 115 deg 550 mA 37 V 40 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 80-CRI, XLamp CXA1830-36V 80På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2780 lm 80 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 3000 K 80-CRI, XLamp CXA1830-36V 84På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3200 lm 80 800 mA 35 V 28 W + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 4000 K 90-CRI, XLamp CXA1830-36V 89På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2600 lm 90 800 mA 35 V 28 W + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 2700 K 90-CRI, XLamp CXA2520-36V 90På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 90 + 85 C Tinted Round Flat Clear Tube
Cree LED Vita lysdioder White 3000 K 90-CRI, XLamp CXA2530-36V 90På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2600 lm 90 115 deg 800 mA 35 V 28 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED Vita lysdioder White 3500 K 80-CRI, XLamp CXA2540-36V 82På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 4230 lm 80 115 deg 1.1 A 37 V 40.7 W 23.85 mm 23.85 mm 1.7 mm Tinted 19 mm Round Flat Clear Tube
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON CoB Core 244På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4193 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON CoB Core 320På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1432 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube