Lumileds LUXEON 3030 2D Serie Vita lysdioder

Resultat: 242
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Lumileds Vita lysdioder White 6500 K 70-CRI, LUXEON 3030 409 829På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 6500 K 80-CRI, LUXEON 3030 74 470På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 6500 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 80-CRI, LUXEON 3030 57 431På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2200 K 80-CRI, LUXEON 3030 31 170På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON 3030 7 822På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 4000 K 90-CRI, LUXEON 3030 3 817På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 104 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 5000 K 70-CRI, LUXEON 3030 18 926På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON 3030 25 381På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder Mid-Power LEDs - White White 2700 K 70-CRI, LUXEON 3030 44 890På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 2700 K 124.5 lm 70 116 deg 240 mA 6 V 3 mm 3 mm 0.52 mm - 40 C + 105 C Square LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 3000 K 90-CRI, LUXEON 3030 8 674På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 92 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 70-CRI, LUXEON 3030 4 072På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 80-CRI, LUXEON 3030 12 012På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 70-CRI, LUXEON 3030 33 735På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5000 K 127 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON 3030 410På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 40 000
Multipla: 5 000
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2700 K 90 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel
Lumileds Vita lysdioder White 5700 K 70-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 70-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 117 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 40 000
Multipla: 5 000
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3000 K 109 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel
Lumileds Vita lysdioder White 3500 K 70-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3500 K 119 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 80-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3500 K 113 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 90-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 3500 K 95 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 80-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 90-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Neutral White 4000 K 98 lm 90 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder Mid-Power LEDs - White White 2200 K 70-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 100 000
Multipla: 5 000
Papprulle: 5 000

White LEDs SMD/SMT 2200 K 112 lm 70 116 deg 240 mA 6 V 3 mm 3 mm 0.52 mm - 40 C + 105 C Square LUXEON 3030 2D Reel
Lumileds Vita lysdioder White 2200 K 80-CRI, LUXEON 3030 Ledtid för icke lagerfört 5 Veckor
Min.: 40 000
Multipla: 5 000
Papprulle: 5 000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel