Broadcom Limited Vita lysdioder

Resultat: 129
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning
Broadcom / Avago Vita lysdioder White 79 034På lager
Min.: 1
Multipla: 1
Papprulle: 50 000

White LEDs SMD/SMT PLCC-2 Cool White 8000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Cool White 0.5 Watt 7 351På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder 0.1W White Wsurface NIMS 46 668På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder 0.1W White Wsurface NIMS 109 410På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White 100 mW ASMD Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder SMT Round,White Diffused,30deg 7 675På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT White 9.3 cd 33 deg 20 mA 2.9 V 105 mW 4.2 mm 4.2 mm 6.5 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Diffused ALMD
Broadcom / Avago Vita lysdioder White 30 485På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 180 mcd 130 deg 5 mA 3 V 32 mW 1.6 mm 0.8 mm 0.2 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder White, 6500K 2300mcd, 20mA 13 156På lager
50 000Förväntad 2026-05-14
Min.: 1
Multipla: 1
Papprulle: 50 000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder White, 5700K 2300mcd, 20mA 39 821På lager
50 000Förväntad 2026-07-21
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 5700 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder White, 3500K 2300mcd, 20mA 29 175På lager
Min.: 1
Multipla: 1
Papprulle: 50 000

White LEDs SMD/SMT PLCC-2 Neutral White 3500 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 8000K 96 572På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 6500K 95 930På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 5700K 99 600På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 5000K 73 150På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 4500K 169 521På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 4000K 99 533På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 3500K 72 900På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 3000K 80 560På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low-Power 2216 DFN2 Surface-Mount LED - White - 2700K 98 900På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White ASMY Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder PLCC2 Top Mt White 16 405På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-2 White 715 mcd 120 deg 20 mA 3.4 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless Round Flat Clear HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder InGaN White N White 8 130På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 160 mcd 155 deg 20 mA 3.6 V 78 mW 1.6 mm 0.6 mm 1 mm - 40 C + 85 C Colorless 1.2 mm x 0.6 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Chip Top Mt White 6 671På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0805 (2012 metric) Cool White 180 mcd 170 deg 20 mA 3.9 V 78 mW 2 mm 1.25 mm 0.8 mm - 40 C + 85 C Colorless 1.4 mm x 1.25 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Top Mt InGaN White 7 122På lager
12 000Förväntad 2026-05-11
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Chip top Mt White InGaN 14 304På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 180 mcd 130 deg 20 mA 3.2 V 78 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 1 mm x 0.5 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder White Ledtid 12 Veckor
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 140 deg 20 mA 3.6 V 78 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Colorless 1 mm x 0.8 mm Rectangular Diffused HSMW Reel, Cut Tape, MouseReel
Broadcom / Avago Vita lysdioder Low Cost SMT Round, White,30deg 627På lager
16 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT White 9.3 cd 30 deg 20 mA 2.9 V 95 mW 4.2 mm 4.2 mm 6.8 mm - 40 C + 85 C Colorless 4.2 mm x 4.2 mm Round Clear AEMD Reel, Cut Tape